Overview of GRM033R61C103KA12D by Murata Manufacturing Co Ltd.
The GRM033R61C103KA12D is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.01 µF and a rating of 16V. It is designed with an X5R dielectric characteristic, indicating a compromise between size and temperature stability, useful in applications where temperature variance is moderate. The capacitor is enclosed in a 0201 package size, which is notably compact (0.6 mm x 0.3 mm x 0.3 mm), making it suitable for space-constrained applications. It features a ±10% capacitance tolerance and operates efficiently across a wide temperature range from -55°C to +85°C. This component is also RoHS compliant, ensuring it meets current environmental and safety standards.
Murata Manufacturing Co Ltd, a leader in electronic components, has designed this capacitor to meet high stability and reliability standards. The component is suitable for general electronic applications requiring high performance in a tiny footprint. The lead time for factory orders is recorded as 10 weeks as of the current writing.
Industry Applications for GRM033R61C103KA12D
Given its electrical characteristics and the robustness offered by the X5R dielectric material, there are several potential industry applications for this capacitor:
- Consumer Electronics: In devices like smartphones and tablets, where space is at a premium and moderate temperature variance occurs, the GRM033R61C103KA12D could potentially be deployed. Its compact size and stable performance characteristics make it an ideal choice for these applications.
- Computing and Data Storage: This capacitor might be used in computing applications where stability across a range of operating temperatures is crucial, such as in SSDs or compact servers.
- Telecommunications: The device could potentially be integrated into telecommunications equipment, where stability and minimal footprint are greatly valued, particularly in mobile communications gear.
These potential industry applications are illustrative only and should be verified by engineering and design teams to ensure compliance with all necessary standards and requirements for specific use.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacture of electronic components, particularly known for its high-quality capacitors. The company specializes in the manufacturing of various types of capacitors, including ceramic capacitors. It’s reputed for components that provide high efficiency and reliability in various electronic applications.
The GRM033R61C103KA12D is an example of Murata’s innovation in MLCC technology, offering durability and precision in a small form factor. Components like this underscore Murata’s commitment to advancing capacitor technology across all spectrums of electronics.
Where to Find GRM033R61C103KA12D by Murata Manufacturing Co Ltd
To purchase the GRM033R61C103KA12D, check the availability and current price at findchips.com. Here, you can also browse other ceramic capacitors from Murata or different manufacturers. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, and Future Electronics among others. However, to get the most up-to-date stock levels and best prices, visiting FindChips is recommended.