Overview of GRM033R61C105ME15D by Murata Manufacturing Co Ltd.
The GRM033R61C105ME15D is a ceramic capacitor from Murata Manufacturing Co Ltd. With its multilayer construction, this capacitor features a capacitance of 1 µF and a rated DC voltage of 16V. The part comes packaged in a small 0201 chip size, measuring just 0.6 mm in length and 0.3 mm in width and height, making it ideal for compact surface mount technology (SMT). Additionally, it has a temperature coefficient of 15% ppm/°C, which denotes its stability and reliability under varying temperatures, within an operational temperature range of -55 °C to 85 °C.
The capacitor is characterized by an X5R dielectric material, known for its ability to retain high capacitance values even at elevated temperatures up to 85 °C. The tolerance levels for the capacitance are ±20%, which is typical for general purpose applications. Also noteworthy are its terminal finishes which include Matte Tin (Sn) with a Nickel (Ni) barrier, ensuring good solderability and resistance to oxidation. The “e3” marking denotes that the capacitor conforms to the JESD-609 Code for being lead-free and ROHS compliant, making it suitable for use in environmentally sensitive applications.
Industry Applications for GRM033R61C105ME15D
GRM033R61C105ME15D might find potential applications across various industries due to its electrical characteristics and compact dimensions. Below are some potential use cases, however, these applications are conceptual/illustrative and should be verified by engineering and design teams according to specific requirements:
- Consumer Electronics: In devices where space is at a premium such as smartphones, tablets, and other portable devices, this capacitor could potentially be used for smoothing and decoupling applications on power lines close to high-speed processors to stabilize and ensure clean power delivery.
- Telecommunications: In telecommunications equipment, where operational reliability across a range of temperatures is crucial, this capacitor’s temperature coefficient and high capacitance stability could potentially be advantageous for use in outdoor telecommunications infrastructure subject to varying climatic conditions.
- Computing and Data Storage: The capacitor might potentially be used in SSDs and other memory storage devices, where stable power delivery is critical for device integrity and data reliability. Its compact size and stability under temperature variations make it a possible good fit.
Please note that the potential applications listed here are based on general characteristics of the type of capacitor and need to be rigorously analyzed for compliance with industry standards and specific operational requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacture of electronic components, particularly in the realm of capacitors. With a focus on R&D and high-quality production processes, Murata has developed a broad range of capacitor solutions, including the Fixed Capacitors such as the GRM033R61C105ME15D. Known for their reliability and precision, Murata’s capacitors are used in everything from consumer electronics to industrial applications, leveraging advanced materials and technologies to meet diverse needs.
Where to Find GRM033R61C105ME15D by Murata Manufacturing Co Ltd
For those looking to purchase the GRM033R61C105ME15D, consider researching and comparing prices and stock availability on findchips.com. Sources such as TTI, Mouser Electronics, DigiKey, and Farnell are among the distributors where this part has historically been listed. However, current stock levels and pricing may vary, hence always verify on findchips.com for the most up-to-date information.