Overview of GRM033R61E103KA12D by Murata Manufacturing Co Ltd
The GRM033R61E103KA12D is a multilayer ceramic capacitor (MLCC) designed by Murata Manufacturing Co Ltd, characterized by its compact 0201 size and a capacitance of 0.01 µF. It operates at a voltage rating of 25V and has a tolerance of ±10% on its capacitance value. The dielectric material used in this capacitor is ceramic with X5R dielectric characteristic, which provides a stable capacitance across a range of temperatures from -55°C to 85°C. The capacitor is surface mountable, making it suitable for high-density electronic assemblies.
With a temperature coefficient of 15% ppm/°C, it ensures reliable operation under varying environmental conditions. This capacitor is RoHS compliant, adhering to current environmental standards, and features a rectangular chip package with wraparound nickel-barrier coated terminals that are finished with matte tin. This design enhances the solderability and mechanical strength of the terminals.
Given its features, the GRM033R61E103KA12D offers a robust solution for applications that require high stability and reliability in a compact footprint. The factory lead time for this part is currently listed as 10 weeks, which is relevant for inventory planning and procurement strategies.
Industry Applications for GRM033R61E103KA12D
The GRM033R61E103KA12D’s technical specifications render it potentially suitable for various high-tech industries where small size and stability are critical. Here are some example industries and potential use cases:
- Consumer Electronics: This capacitor could be used in devices such as smartphones, tablets, and wearables where space is at a premium and reliable performance under diverse environmental conditions is required. The X5R dielectric characteristic is particularly favorable for maintaining performance stability.
- Telecommunications: In telecommunications equipment, components must perform reliably over a range of temperatures and environmental conditions. The GRM033R61E103KA12D might be integrated into RF modules and base station equipment to ensure signal integrity and operational reliability.
- Computing and Data Storage: Applications including solid-state drives (SSDs) and computing motherboards might utilize this kind of capacitor for decoupling and power management tasks, benefiting from its compact size and consistent performance characteristics.
It is important to note that these potential industry applications are conceptual and would need thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a leading provider in the electronics industry, particularly known for its innovative contributions in the field of ceramic capacitors. Murata capacitors, including the GRM033R61E103KA12D, are widely recognized for their reliability and performance in critical applications. Murata’s product line extends beyond individual components to include communication modules, power supplies, and sensors, reinforcing its commitment to technological advancement and quality assurance across a broad spectrum of electronics components.
The GRM033R61E103KA12D is part of Murata’s GRM series, showcasing the company’s commitment to providing high-performance capacitors that meet stringent industrial requirements. This series is favored in a variety of sectors such as automotive, consumer electronics, and telecommunications, owing to its reliability and adaptability.
Where to Find GRM033R61E103KA12D by Murata Manufacturing Co Ltd
To procure the GRM033R61E103KA12D, engineers and buyers are recommended to visit findchips.com. Here, one can verify current stock levels, source globally from trusted distributors, and compare pricing efficiently. Historically, distributors such as DigiKey, Mouser Electronics, TME, and Avnet Americas have stocked this component. However, inventory and prices may vary, and it is beneficial to utilize the search capabilities of Findchips to secure the best purchasing option.
Additionally, the link Ceramic Capacitors offers a comparison of similar products by Murata or alternative manufacturers, facilitating broader choices based on specific project requirements.