Overview of GRM033R6YA104KE14D by Murata Manufacturing Co Ltd
The GRM033R6YA104KE14D is a multilayer ceramic capacitor designed for surface mounting applications. It features a capacitance of 0.1 µF and a rated direct current (DC) voltage of 35V. This component has a capacitance tolerance of ±10%, making it suitable for various electronic applications that require precise capacitance values. The dielectric material used is ceramic, specifically of the X5R type, which is known for its stable performance over a range of temperatures.
This capacitor is housed in a compact 0201 package, measuring 0.6 mm in length, 0.3 mm in width, and 0.3 mm in height. It operates effectively within a temperature range of -55°C to 85°C, making it versatile for different environmental conditions. The component is compliant with RoHS regulations and is marked as lead-free, promoting environmentally friendly practices in electronic design and manufacturing.
Moreover, the GRM033R6YA104KE14D is part of Murata’s GRM series, which encompasses various capacitors designed for high reliability and performance. The capacitor’s multilayer structure contributes to its compact size while maximizing capacitance, which is particularly beneficial in space-constrained designs. As of the current writing, the factory lead time is noted at 10 weeks.
Industry Applications for GRM033R6YA104KE14D
The GRM033R6YA104KE14D capacitor could find applicability across various industries owing to its specifications and performance characteristics. Some potential industry applications include:
- Internet of Things (IoT): The compact size and reliability of this capacitor might lend themselves to various IoT devices, such as sensors and smart home appliances, that require efficient power management and signal stabilization.
- Consumer Electronics: This capacitor could potentially be utilized in consumer electronics, including smartphones and wearables, where space efficiency is vital. The X5R dielectric characteristic could help in managing the varying voltage levels in these devices.
- Telecommunications: In telecommunications equipment, the GRM033R6YA104KE14D might serve in various filtering and decoupling applications, supporting signal integrity and reducing noise in communication lines.
- Automotive (if applicable): If the part meets industry standards like AEC-Q100 or AEC-Q101, it could find use in automotive applications, particularly in electronic control units and infotainment systems where reliable performance is crucial.
- Industrial Automation: The capacitor may potentially be used in automation equipment and robotics, where stability and its operating temperature range are beneficial for the performance of control systems and sensors.
It is important to note that these potential industry applications are conceptual and illustrative in nature. Therefore, engineering and design teams should perform comprehensive analysis and verification to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a leading manufacturer in the electronic component industry, particularly recognized for its expertise in capacitors, including the GRM033R6YA104KE14D and similar parts. The company was founded in 1944 and has since made significant advancements in the development of ceramic technology, particularly multilayer ceramic capacitors (MLCCs).
In the realm of capacitors, Murata’s focus on innovative materials and manufacturing processes has led to the production of high-performance components. Their ceramic capacitors, like the GRM033R6YA104KE14D, are widely used in many applications, ranging from consumer electronics to industrial systems, thanks to their compact size and reliability. With a commitment to quality and compliance with international standards, Murata provides a broad portfolio of capacitors to meet the evolving needs of the electronics industry.
Research Price and Stock for GRM033R6YA104KE14D by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the GRM033R6YA104KE14D, it is advisable to research stock and pricing on Findchips. This resource can provide up-to-date information on availability and price comparisons. You can also explore the subcategory of Ceramic Capacitors to locate alternative parts that may be offered by Murata Manufacturing Co Ltd or other manufacturers.
The part has historically been available through several distributors, including Win Source Electronics, DigiKey, Mouser Electronics, and Avnet Asia. However, it is crucial to verify current stock levels and pricing directly at Findchips, as availability can fluctuate based on demand and stock status.