GRM033R71A103KA01D by Murata Manufacturing Co Ltd

Overview of GRM033R71A103KA01D by Murata Manufacturing Co Ltd.

The GRM033R71A103KA01D is a general-purpose, surface mount, ceramic capacitor with a capacitance of 0.01µF, a voltage rating of 10V, and a ±10% tolerance. Designed by Murata Manufacturing Co Ltd., this component is encapsulated in a 0201 (0603 metric) package and features an X7R dielectric characteristic. This specification ensures a stable capacitance across a wide temperature range of -55ºC to +125ºC, making it suitable for various applications that require reliable performance under varying environmental conditions. The part adheres to RoHS compliance, reinforcing its suitability for use in environmentally conscious applications. Its dimensions, a length of 0.6 mm, a width of 0.3 mm, and a height of 0.3 mm, coupled with a surface mount package style, make it ideal for compact electronic assemblies. Additionally, the component’s temperature coefficient is capped at 15% ppm/°C, emphasizing its capability to maintain performance across a broad operational temperature spectrum.

Industry Applications for GRM033R71A103KA01D

The versatility of the GRM033R71A103KA01D ceramic capacitor extends across several industries, thanks to its robust technical specifications. While these applications are conceptually illustrative and should be analyzed by engineering and design teams for specific needs, here are a few potential use cases:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially utilize this capacitor for power supply stabilization, signal filtering, or in timing circuits. Its compact size and stability under varying temperatures make it an ideal choice for these applications.
  • Automotive: Modern vehicles, packed with electronic systems for infotainment, navigation, and safety, might incorporate this capacitor. Its wide operating temperature range and stable capacitance make it suitable for use in engine controls and automotive sensory applications.
  • Industrial Automation: This capacitor could find applications in automated manufacturing equipment, robotics, and control systems that require reliable operation under harsh conditions.
  • Education and Research: Equipment used in educational laboratories or for research purposes, that require precision and durability, could benefit from integrating this component. Its precise capacitance tolerance and robust design support experimentation and prototyping needs.

Note that these potential applications are theoretical and must be verified for each specific case.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd., a leader in the electronic component industry, specializes in the production of a wide array of capacitors, among other components. When it comes to Ceramic Capacitors, Murata stands out for its innovative designs, reliability, and a broad product range to meet the needs of various applications. The GRM033R71A103KA01D is part of the GRM series, representing Murata’s commitment to quality and performance in the realm of ceramic capacitors. With a focus on advancing technology, Murata continues to offer components that meet stringent quality standards, fulfilling the needs of a rapidly evolving electronic market.

Where to Find GRM033R71A103KA01D by Murata Manufacturing Co Ltd

To procure the GRM033R71A103KA01D, it’s recommended to research availability through our site, findchips.com. Here, one can explore various distributors for current stock levels and competitive pricing. By searching under Ceramic Capacitors, alternatives offered by Murata Manufacturing Co Ltd or other manufacturers can also be found. Historically, this part has been available through distributors such as Perfect Parts Corporation, New Advantage Corporation, Chip1Stop, and Sensible Micro Corporation, among others. However, for the most current information on availability and pricing, a direct visit to findchips.com is advisable.

Compare pricing for GRM033R71A103KA01D and other Ceramic Capacitors / Capacitors at findchips.com