Overview of GRM033R71C103KE14D by Murata Manufacturing Co Ltd.
The GRM033R71C103KE14D is a ceramic capacitor, specifically a Multilayer Ceramic Capacitor (MLCC), manufactured by Murata Manufacturing Co Ltd. It features a capacitance of 0.01 µF, with a voltage rating of 16V. Its dielectric is ceramic, possessing an X7R temperature characteristic, which means it operates within ±15% of its capacitance over a temperature range from -55°C to +125°C. Designated in a compact 0201 package (0.6 mm x 0.3 mm x 0.3 mm), it is ideal for surface-mount technology, catering to applications that require minimal space and consistent performance.
The product adheres to several compliance standards such as RoHS, REACH, and is classified under ECCN Code EAR99, making it suitable for a broad market. With a temperature coefficient of 15 ppm/°C, and tolerances on capacitance of ±10%, it ensures reliability and precision in various operating conditions. The terminals of this capacitor are finished with Matte Tin (Sn) with a Nickel (Ni) barrier, enhancing its solderability and lifecycle durability.
Industry Applications for GRM033R71C103KE14D
The GRM033R71C103KE14D ceramic capacitor from Murata is well-suited to a range of applications across diverse industries due to its robustness and versatility. Below are some potential applications, which reflect only conceptual scenarios requiring further analysis by engineering teams.
- Consumer Electronics: Often utilized in smartphones, tablets, and other personal electronics for decoupling and noise suppression circuits. The compact size and reliability under varying environmental conditions make it potentially useful for these applications.
- Telecommunications: Vital for applications within RF signal processing units, base stations, and networking equipment. Attributes like stable capacitance over a wide temperature range and minimal size could make it advantageous in these contexts.
- Computing and Data Storage: Employed in servers and storage devices to stabilize power supply lines and manage signal integrity. The efficient response to temperature changes and electrical stability might enhance device reliability and longevity.
These aforementioned potential industry applications are examples and should always be verified by technical teams in accordance to specific application requirements and industry standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading producer in the electronics components industry, particularly known for its high-quality and innovative capacitor products. In the realm of Ceramic Capacitors, Murata offers an extensive range including the GRM series, among which GRM033R71C103KE14D is a prominent example. This series is characterized by its broad range of capacitance values, voltage ratings, and varied temperature characteristics, tailored for different market needs from consumer electronics to industrial applications.
Murata’s emphasis on research and development allows continuous innovation in its products, ensuring they meet the stringent requirements of an ever-evolving electronic market. Their capacitors are well-regarded for their quality, durability, and performance, making them a preferred choice among electronics designers and manufacturers worldwide.
Where to Find GRM033R71C103KE14D by Murata Manufacturing Co Ltd
To procure the GRM033R71C103KE14D capacitor, potential buyers should explore options on findchips.com. Here, one can compare current stock availability and pricing across various distributors. Although previously available from distributors such as Chip1Stop, Avnet Asia, TTI, and Mouser Electronics, it is advisable to use Findchips to get up-to-date information on availability and competitive pricing.
Additionally, for those looking for alternatives or other ceramic capacitors that might be offered by Murata Manufacturing or other manufacturers, the Ceramic Capacitors link on Findchips can be immensely useful.