Overview of GRM033R71E102KA01D by Murata Manufacturing Co Ltd.
The GRM033R71E102KA01D is a Ceramic Chip Capacitor designed for general-purpose applications. Manufactured by Murata Manufacturing Co Ltd., this component features a capacitance of 1000 picofarads (pF) with a voltage rating of 25 volts (V). It has a tolerance of ±10% and falls under the X7R dielectric category. This capacitor comes in a compact 0201 package size (0.6mm x 0.3mm x 0.3mm), making it suitable for surface mount technology (SMT). Its operating temperature range is from -55ºC to +125ºC, and it is supplied on a 7″ reel using paper tape packaging. In addition to its electrical specifications, the GRM033R71E102KA01D complies with several important environmental and regulatory standards including RoHS, Pb-free, and REACH compliance. Its ECCN is EAR99 and it has an HTS code of 8532.24.00.20. Provided it is still in active production, its factory lead time is approximately 10 weeks, suggesting planning is required for procurement.
Industry Applications for GRM033R71E102KA01D
The versatile specifications of the GRM033R71E102KA01D allow it to be used across a variety of industries and applications, depending on design and engineering requirements. These applications might include, but are not limited to, the following sectors:
- Electronics: In portable consumer electronics such as smartphones, tablets, and laptops, the GRM033R71E102KA01D could potentially be used for signal processing, timing circuits, or power management applications due to its compact size and reliability in temperature variations.
- Telecommunications: This component might find applications in networking equipment such as routers, switches, and base stations for filtering, decoupling, and bypass applications, key for maintaining signal integrity and smooth operation.
- Industrial Automation: The GRM033R71E102KA01D could be used in control systems, sensors, and actuators, providing stability and noise mitigation in harsh industrial environments.
- Education and Research: For prototype development and educational lab environments, this component serves as an essential building block in circuit design and experimentation, offering students and researchers a high-quality part for a broad range of applications.
It’s important to note that these potential applications are conceptual and should be further analyzed and verified by engineering and design teams based on specific use case requirements and technical specifications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the development, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s product range includes a variety of capacitors, with a specific emphasis on Ceramic Capacitors. Murata’s ceramic capacitors are known for their reliability, performance, and innovation, encapsulated in the GRM033R71E102KA01D and similar parts. Over the years, Murata has maintained its commitment to quality and environmental sustainability, making it a preferred supplier for engineers and procurement specialists worldwide. The company continuously invests in R&D to push the boundaries of technology, offering solutions that meet the complex demands of modern electronic devices.
Where to Find GRM033R71E102KA01D by Murata Manufacturing Co Ltd
To source the GRM033R71E102KA01D, we recommend starting your search at findchips.com. Here, you can find up-to-date stock levels, pricing from various distributors, and detailed part information. Historically, this part has been available at distributors such as New Advantage Corporation, Component Electronics, Inc., Avnet Asia, and Velocity Electronics among others like Sensible Micro Corporation, ComSIT Europe, Rutronik, and Bristol Electronics. However, to ensure availability and current pricing, please check directly on findchips.com. Additionally, for those considering alternate parts, the Ceramic Capacitors link provides a comprehensive list of options offered by Murata Manufacturing Co Ltd and other manufacturers.