GRM033R71E152KA01D by Murata Manufacturing Co Ltd

Overview of GRM033R71E152KA01D by Murata Manufacturing Co Ltd.

The GRM033R71E152KA01D from Murata Manufacturing Co Ltd is a multilayer ceramic capacitor (MLCC) characterized by a capacitance value of 1500 pF, a rated voltage of 25 V, and dimensions conforming to the 0201 package size (0.6 mm x 0.3 mm x 0.3 mm). It is designed for general purpose applications and provides a stable X7R dielectric characteristic, which maintains its capacitance stability across a temperature range from -55ºC to +125ºC. The part is available in a 7-inch paper tape reel for automated assembly processes, utilizing a surface mount technology (SMT) packaging method.

Being an active component in Murata’s product line, this capacitor complies with major environmental and regulatory standards including RoHS, REACH, and is registered under the ECCN code EAR99. It features a ±10% tolerance on capacitance, making it suitable for applications that can accommodate slight variations in capacitance. The terminals are finished with matte tin over a nickel barrier, enhancing solderability and providing robust protection against oxidation. The factory lead time for this component is typically 10 weeks, as per the latest data.

Industry Applications for GRM033R71E152KA01D

The GRM033R71E152KA01D might find application in a diverse range of industries due to its general-purpose nature and robust environmental specification. Here are potential industry uses:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might use this capacitor for decoupling and filtering applications due to its small size and reliability over a broad temperature range. It could help stabilize voltage and reduce noise, thus enhancing device performance.
  • Telecommunications: In the telecom industry, this capacitor could potentially be used in communication equipment. These components might help manage power supplies and signal processing owing to their stable characteristics under varying environmental conditions.
  • Industrial Automation: Automated machinery and industrial control systems that require consistent performance over a wide temperature range might also utilize such capacitors. They could contribute to the operational stability and efficiency of sensors and control units within harsh industrial environments.
  • Aerospace and Defense: Although specific defense standards are not listed, the operational temperature range and reliability could make the GRM033R71E152KA01D suitable for various types of non-critical aerospace or defense applications, subject to further verification and testing by design teams for compliance with specific industry standards.

Note: These potential applications are conceptual and would require analysis and confirmation by engineering teams to ensure compliance with specific standards and suitability for intended use.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a leading manufacturer in the electronics industry, renowned for their innovation in the design and manufacture of electronic components. Particularly in the domain of capacitors, Murata offers a wide array of components, including Ceramic Capacitors. Their capacitors are known for high reliability, precision, and performance, catering to a broad spectrum of industries including consumer electronics, automotive, healthcare, and more.

Murata’s expertise in ceramic material science and electronic component engineering has set benchmarks in the capacitor market. They consistently innovate to meet the evolving demands of modern technology, ensuring that parts like GRM033R71E152KA01D and its counterparts continue to provide value across various applications.

Where to Find GRM033R71E152KA01D by Murata Manufacturing Co Ltd

If you are considering purchasing the GRM033R71E152KA01D capacitor, you can research its availability and pricing on findchips.com. Here, you may also explore other Ceramic Capacitors that might meet your requirements, possibly offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available at distributors such as TTI, Mouser Electronics, and DigiKey. However, since stock levels and pricing can change, it is advisable to check the most current information at findchips.com.”

Compare pricing for GRM033R71E152KA01D and other Ceramic Capacitors at findchips.com