GRM033R71H102KA12D by Murata Manufacturing Co Ltd

Overview of GRM033R71H102KA12D by Murata Manufacturing Co Ltd.

The GRM033R71H102KA12D is a multilayer ceramic capacitor (MLCC) that operates at a rated dc voltage of 50V. With a capacitance of 0.001 µF and a size code of 0201, often equivalently noted in metric as 0603, this capacitor falls within the X7R dielectric characteristic category, known for its stability under a wide range of temperature and voltage changes. The component maintains a capacitance tolerance of ± 10%, and an operating temperature range from -55°C to a maximum of 125°C. Encased in a chip package, it supports surface mount technology for streamlined PCB assembly. This part is also RoHS compliant, ensuring that it conforms to current environmental and hazardous materials regulations.

Significant attributes from the spec sheet include an extended temperature coefficient of 15 ppm/°C, a negative and positive tolerance of 10% each, and a compact form factor with dimensions of 0.6 mm x 0.3 mm. The package is typically delivered in a tape and reel packaging format, specifically, a 7-inch paper tape reel. This makes the GRM033R71H102KA12D suitable for automated assembly processes, underscoring its utility in high-volume manufacturing environments. The terminals are finished with matte tin over a nickel barrier which supports excellent solderability and resistance to oxidation.

Industry Applications for GRM033R71H102KA12D

  • Consumer Electronics: This MLCC could potentially be utilized in various consumer electronics such as smartphones, tablets, and laptops. The compact size and stable temperature characteristics make it suitable for devices that require reliable performance over a range of environmental conditions.
  • Industrial Automation: In industrial environments, components need to endure harsh conditions and variable temperatures. The robust temperature range and precision tolerance levels of the GRM033R71H102KA12D might make it well-suited for sensors and control systems within automated production lines.
  • Telecommunications: Required to perform reliably and consistently, telecommunications equipment such as transceivers and modems might benefit from the stable characteristics of the X7R dielectric materials in this capacitor, particularly in maintaining signal integrity over a broad temperature range.
  • Computing and Data Storage: High-performance computing systems and storage solutions could utilize these capacitors for power management and signal conditioning, essential for maintaining system stability and data integrity across varying operational temperatures.

Please note that these potential industry applications are conceptual illustrations and need rigorous assessment by engineering teams to verify their suitability according to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading components, and multi-functional, high-density modules. The company’s offerings are particularly strong in the area of Ceramic Capacitors, where they push the bounds of technology with innovations in size, precision, and performance. The GRM033R71H102KA12D is just one example of Murata’s sophisticated product line-up in this subcategory, showcasing their capability to produce highly reliable components that meet stringent industry standards.

Where to Find GRM033R71H102KA12D by Murata Manufacturing Co Ltd

To procure the GRM033R71H102KA12D capacitor, checking current stock availability and pricing through Findchips.com is advisable. The part has been available from distributors including Chip1Stop, Avnet, TME, and DigiKey. Through Findchips, you can also explore other Ceramic Capacitors from Murata Manufacturing or alternate suppliers to compare options that best fit your project requirements.

Compare pricing for GRM033R71H102KA12D and other Ceramic Capacitors at findchips.com