Overview of GRM033Z71C104KE14D by Murata Manufacturing Co Ltd.
The GRM033Z71C104KE14D is a Multilayer Ceramic Capacitor (MLCC) from Murata Manufacturing Co Ltd. Rated at 16V, with a capacitance of 0.1µF, this component features a 10% tolerance on both the positive and negative side. It employs an X7R dielectric material, which is known for its stable electrical properties across a broad temperature range (-55°C to +125°C), with a temperature coefficient of 15% ppm/°C. This capacitor is packaged in a small 0201 chip size, making it suitable for surface mount technology (SMT). The capacitor’s dimensions, with a length of 0.6mm, a width of 0.3mm, and a height of also 0.3mm, underscore its compactness and suitability for high-density electronic assemblies. Its terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, ensuring good solderability and resistance to oxidation. This part is RoHS compliant and meets REACH standards, ensuring its suitability for use in a wide variety of applications requiring environmental compliance.
Industry Applications for GRM033Z71C104KE14D
The versatility of the GRM033Z71C104KE14D, in terms of temperature stability, compact size, and electrical properties, enables its use across various industries. Here are some potential applications, keeping in mind that the specific suitability needs analysis and verification by engineering and design teams:
- Consumer Electronics: This capacitor could be used in compact devices such as smartphones, tablets, and wearables, where space is at a premium and reliable performance across a range of operating temperatures is crucial.
- Automotive: Given its high temperature tolerance and stable performance, the GRM033Z71C104KE14D may find applications in automotive electronics, such as in sensor modules, infotainment systems, and advanced driver assistance systems (ADAS).
- Industrial: This component’s robustness makes it suitable for industrial automation equipment, power supplies, and IoT devices that require reliable performance in fluctuating environmental conditions.
- Education and Research: In laboratories and education institutions, this capacitor might be used in experimental setups, robotics, and electronic learning kits due to its ease of use in prototyping and reliability.
These applications underscore the importance of the GRM033Z71C104KE14D’s specifications and characteristics, particularly its temperature coefficient and compactness, in determining its suitability for a wide range of products.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s product range is broad but has a strong focus on Ceramic Capacitors, where they offer a wide variety of parts, including the GRM033Z71C104KE14D. This particular component is part of Murata’s extensive portfolio of ceramic capacitors, known for their reliability, performance, and innovation in material science and engineering. Murata’s capacitors are ubiquitous in the electronics industry, found in everything from consumer electronics to automotive and industrial applications. Their commitment to quality and environmental compliance makes their products highly sought after in the global electronics market.
Where to Find GRM033Z71C104KE14D by Murata Manufacturing Co Ltd
To source the GRM033Z71C104KE14D, we recommend starting your search at findchips.com. Here you will find up-to-date stock levels, pricing information, and a comprehensive list of distributors. For purchasing Ceramic Capacitors, including alternatives offered by Murata Manufacturing Co Ltd or other manufacturers, Findchips is an invaluable resource. Historically, this part has been available from distributors such as Avnet Asia, TTI, Future Electronics, and Mouser Electronics, among others. However, the availability can vary, so we recommend visiting Findchips to get the latest information on stock availability and competitive pricing.