Overview of GRM035C80J225ME01D by Murata Manufacturing Co Ltd.
The GRM035C80J225ME01D is a multilayer ceramic capacitor manufactured by Murata Manufacturing Co Ltd. It has a capacitance of 2.2 µF and a rated DC voltage of 6.3 V. This component follows the X6S temperature characteristic, with a temperature coefficient of 22% ppm/°C which ensures reliability under various thermal conditions. The capacitor is suitable for surface mount technology, featuring a compact 0201 chip size with dimensions of 0.6mm in length and 0.3mm in width, with a thickness of 0.5 mm. It operates efficiently across a wide temperature range from -55 °C to 105 °C. Its tolerance spans ±20%, and the piece is encapsulated in a ceramic dielectric material. This product complies with RoHS and REACH regulations, bearing certifications like EAR99 for export and features environmentally friendly Matte Tin (Sn) with Nickel (Ni) barrier terminals.
The durability and compliance aspects of GRM035C80J225ME01D make it an efficient choice for various applications, particularly when resilience to environmental and thermal changes is required. As of the current writing, the factory lead time for this part stands at approximately 10 weeks which should be considered in project planning and procurement strategies.
Industry Applications for GRM035C80J225ME01D
The Fixed Capacitors category encompasses a range of applications due to their versatility and fundamental role in electronic circuit design. The following illustrates a few possible use cases for the GRM035C80J225ME01D, conditional on further analysis and verification by engineering and design teams:
- Consumer Electronics: This capacitor might be integrated into circuits within smartphones, laptops, and tablets due to its small size and reliable operating temperature range. Its capacity to manage power efficiently potentially supports battery operations and power management circuits in these devices.
- Telecommunications: For telecommunication equipment, stability and reliability under varying environmental conditions are crucial. The capacitor’s specification for variants in temperature tolerance potentially contributes to the stable operation of communications infrastructure, such as base stations or routers.
- Computing and Data Storage: The high temperature tolerance and small package size could be advantageous in compact, heat-sensitive applications such as SSDs (Solid State Drives) or server motherboards, supporting stability in data processing units.
- Aerospace and Defense: Given the wide operating temperature range and durable construction, this capacitor might serve well in environments experiencing extreme conditions, suggesting a use in satellite or avionics circuitry, provided that all specific aerospace qualifications and standards are met.
- Smart Cities: Integrating such capacitors into IoT devices used for smart city solutions could help manage electrical loads and signal processing within sensors and transmitters that operate outdoors across diverse climates.
Note that these potential industry applications require verification by relevant engineering teams to ensure compliance with industry-specific standards before implementation.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a leading manufacturer in the electronic component industry, noted for its extensive range of capacitors. It specializes in producing high-quality Fixed Capacitors which include ceramic capacitors like the GRM035C80J225ME01D. Murata capacitors are well-regarded for their reliability, precision, and innovation, suitable for various high-tech applications in both commercial and specialized industries. The company consistently develops products that adapt to the evolving demands of modern technology, embedding features like small sizing and high thermal stability to meet diverse operational requirements.
Where to Find GRM035C80J225ME01D by Murata Manufacturing Co Ltd.
To source the GRM035C80J225ME01D, it is recommended to visit Findchips.com where the current stock levels and pricing from various distributors can be compared efficiently. Historically, this part has been available from major distributors such as Avnet Asia, TTI, Future Electronics, and DigiKey. Please check the latest availability on findchips.com to find this specific part or explore other Fixed Capacitors from Murata or other manufacturers.