GRM1555C1H100FA01D by Murata Manufacturing Co Ltd

Overview of GRM1555C1H100FA01D by Murata Manufacturing Co Ltd.

The GRM1555C1H100FA01D by Murata Manufacturing Co Ltd. is a ceramic chip capacitor designed for general-purpose applications. This component boasts a capacitance of 10pF, a rated voltage of 50V, and a precise tolerance of ±1%. Made from the stable C0G/NP0 dielectric material, it operates over a wide temperature range from -55ºC to +125ºC. The capacitor’s small 0402 package size (1.00 x 0.50 x 0.50 mm) makes it ideal for surface mount technology (SMT), adhering to the demands of highly compact and dense circuit designs. Additionally, the part is compliant with environmental regulations, marked by its lead-free and RoHS status, and classified under ECCN code “EAR99” for export. The “Factory Lead Time” for this component is currently listed at 10 weeks, signaling the time it might take for production orders to be fulfilled from the date of order placement.

Industry Applications for GRM1555C1H100FA01D

The versatile electrical characteristics and physical properties of the GRM1555C1H100FA01D position it as a valuable component across a variety of industries. While the findchips.com database identifies “Education and Research” as a key application area, the potential uses extend beyond this field. It’s important to note that these industry applications are conceptual in nature and require thorough validation by engineering teams specific to each industry for standard compliance and performance assurance. Here are some illustrative use cases:

  • Consumer Electronics: Given its stability and reliability across temperature ranges, this capacitor could be used in consumer electronics such as smartphones, tablets, and wearable devices where size and reliability are critical. The high dielectric constant and stability of C0G/NP0 materials support precision timing circuits and resonant circuits in these applications.
  • Telecommunications: In the telecommunication sector, components that can maintain performance over varying temperatures are crucial. The GRM1555C1H100FA01D may find its application in RF modules, base stations, and other communication infrastructure equipment, offering stability and reliability for signal filtering and timing circuits.
  • Industrial Electronics: Industrial control systems, which often operate in harsh environments, could benefit from the durability and wide operating temperature range of this capacitor. Its reliability in such conditions makes it a good choice for sensors, control units, and automation systems.
  • Power Supplies: The precision and stability of the GRM1555C1H100FA01D make it suitable for filtering applications in power supply units. Although its capacitance value is relatively small, this component can contribute to the stability of power circuits, especially in low-power applications such as IoT devices.

The potential uses listed above are illustrative and call for detailed analysis and verification by design teams to ensure they meet industry standards and application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, particularly noted for their range of Ceramic Capacitors. Business units across diverse industries rely on Murata for high-quality, reliable, and innovative capacitor technologies to meet the needs of advanced electronic circuit designs. The company has a strong reputation in the development of ceramic capacitors thanks to its commitment to quality, precision, and innovation. The GRM1555C1H100FA01D is a testament to Murata’s expertise in producing capacitors that offer stability, precision, and reliability for a wide range of applications. Their portfolio is vast, extending beyond ceramic capacitors to include other passive electronic components, communication modules, and power supply modules.

Where to Find GRM1555C1H100FA01D by Murata Manufacturing Co Ltd

When seeking to purchase the GRM1555C1H100FA01D, it’s advisable to use reliable electronic component search engines like findchips.com. There, you can research where to acquire this specific capacitor, as well as explore alternate options within the Ceramic Capacitors category that may be offered by Murata or other manufacturers. Historically, this part has been available from distributors such as Avnet Abacus, Velocity Electronics, Sensible Micro Corporation, and TTI, among others. However, to get the most current stock levels and competitive pricing, potential buyers should consult findchips.com directly.

Compare pricing for GRM1555C1H100FA01D and other Ceramic Capacitors / Capacitors at findchips.com