GRM1555C1H100JA01D by Murata Manufacturing Co Ltd

Overview of GRM1555C1H100JA01D by Murata Manufacturing Co Ltd.

The GRM1555C1H100JA01D by Murata Manufacturing Co Ltd. is a Ceramic Capacitor designed for general-purpose applications. This capacitor falls under the Ceramic Capacitors subcategory, which is part of the broader Capacitors category. Featuring a capacitance value of 10pF and a rated voltage of 50V, it is packaged in an 0402 [1005 Metric] case with a capacitance tolerance of ±5%. The dielectric characteristic of this capacitor is C0G/NP0, known for its stable electrical characteristics over a wide temperature range of -55ºC to +125ºC. Additionally, it is designed for surface mount technology, with dimensions being 1.02mm in length, 0.5mm in both height and width, making it suitable for compact electronic device assemblies. It also boasts a temperature coefficient of 30ppm/°C, ensuring reliable performance under varying temperature conditions.

Industry Applications for GRM1555C1H100JA01D

Potential industry applications for the GRM1555C1H100JA01D are broad due to its general-purpose design, stable electrical characteristics, and wide operational temperature range. It is important to note that the following applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Consumer Electronics: The GRM1555C1H100JA01D potentially could be used in various consumer electronics where stability and reliability are essential, such as in smartphones, tablets, and wearables. Its small size and C0G/NP0 dielectric make it ideal for timing circuits where precision is crucial.
  • Telecommunications: In telecommunications equipment, such as base stations, routers, and switches, this capacitor might support signal processing functions, filtering, and timing operations. Its reliability over a broad temperature range is beneficial for equipment deployed in various environmental conditions.
  • Education and Research: the GRM1555C1H100JA01D may be suited for use in education and research environments. It might be integrated into experimental circuit boards or educational kits focused on electrical engineering and electronics studies, providing a practical application for understanding capacitor behavior and characteristics.

Note: These potential industry applications are conceptual and need to be evaluated by competent professionals before use in specific projects or products.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, notably excelling in the realm of Ceramic Capacitors. With a steadfast commitment to innovation, quality, and reliability, Murata’s capacitors are integral to a multitude of applications across various industries. The GRM1555C1H100JA01D is part of the GRM series, showcasing Murata’s dedication to providing components that offer precise performance and miniaturization necessary for today’s advanced electronic devices. Murata continuously expands its product lines to meet the evolving demands of the electronics industry, aligning with advancements in technology and market trends.

Where to Find GRM1555C1H100JA01D by Murata Manufacturing Co Ltd

When seeking to procure the GRM1556255C1H100JA01D, professionals in the engineering or procurement field should consider utilizing resources like findchips.com. This platform allows users to compare current stock levels, pricing, and distributor options efficiently. For the GRM1555C1H100JA01D, historical availability has included distributors such as Win Source Electronics, Avnet Asia, Mouser Electronics, and DigiKey. It is crucial to visit findchips.com to access up-to-date information on distributor inventory and to explore alternative Ceramic Capacitors offered by Murata Manufacturing Co Ltd or other manufacturers tailored to specific project requirements.

Compare pricing for GRM1555C1H100JA01D and other Ceramic Capacitors / Capacitors at findchips.com