Overview of GRM1555C1H101FA01D by Murata Manufacturing Co Ltd.
GRM1555C1H101FA01D is a multilayer ceramic capacitor that features a capacitance of 100 pF, rated for a voltage of 50 V, with a tolerance of ±1%. This part falls within the compact 0402 package size, which measures 1.0 mm x 0.5 mm and is designed for surface mount technology (SMT). The capacitor utilizes C0G (NP0) temperature characteristics, making it suitable for applications requiring stable capacitance over temperature variations, with a temperature coefficient of 30 ppm/°C. This component is compliant with RoHS and is made without lead, thereby making it a suitable choice for environmentally-focused designs.
The component is rated for an operating temperature range from -55ºC to +125ºC, allowing it to function in challenging conditions. Each unit comes in tape and reel packaging, specifically a 7″ reel with paper tape, facilitating automated assembly processes. The part life cycle is marked as “Not Recommended,” indicating that while it may still be available, it could be phased out in future manufacturing processes.
As of the current writing, the factory lead time for the part is approximately 10 weeks, which is essential to consider when planning procurement and production scheduling.
Industry Applications for GRM1555C1H101FA01D
GRM1555C1H101FA01D could find applications across various industries due to its characteristics as a reliable multilayer ceramic capacitor. Here are some potential industries where this part might be used:
- Telecommunications: In telecommunications equipment, this capacitor might be employed in RF circuits or as decoupling capacitors in power management. The stable capacitance characteristics can potentially enhance performance in signal integrity.
- Consumer Electronics: Within consumer electronics, such as smartphones or tablets, it could serve in signal filtering or bypass applications, taking advantage of its small size and reliable capacitance across temperature ranges.
- Industrial Automation: Industrial control systems may utilize this capacitor for timing circuits or filtering applications, where its stability and reliability under varying environmental conditions could be beneficial.
- Automotive Applications: If the part meets the necessary automotive standards, it might be used in sensor modules or power management systems, leveraging its robustness and high operational temperature range.
- Medical Imaging: In medical imaging devices, its high precision and stability could be useful for analog signal processing, potentially improving image quality and reliability.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a well-established manufacturer specializing in electronic components, particularly ceramic capacitors. The company focuses on research and development to innovate in the field of capacitors, enhancing performance characteristics while maintaining compact form factors. The GRM1555C1H101FA01D is among a range of multilayer ceramic capacitors they produce, demonstrating their commitment to quality and usability in various applications. Similar parts in their portfolio may include different capacitance values or voltage ratings, providing options for engineers in need of specific requirements.
Research Price and Stock for GRM1555C1H101FA01D by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the GRM1555C1H101FA01D, it is recommended to research current stock and pricing on Findchips. This platform provides insights into availability from various distributors, where this part has been previously available, including:
- Chip-Germany GmbH
- Avnet Abacus
- DigiKey
- Mouser Electronics
Potential buyers should visit Findchips to confirm current stock levels and pricing as availability may fluctuate over time. Additionally, using the Ceramic Capacitors link can assist in finding alternative parts offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring an informed procurement decision.