GRM1555C1H102JA01J by Murata Manufacturing Co Ltd

Overview of GRM1555C1H102JA01J by Murata Manufacturing Co Ltd.

The GRM1555C1H102JA01J is a multilayer ceramic capacitor (MLCC) from Murata Manufacturing Co Ltd. It features a capacitance of 1000 picofarads (pF), a rated DC voltage of 50 volts, and a compact 0402 (1.00 x 0.50 mm) package. This component is characterized by its C0G (NP0) dielectric material, which offers a stable capacitance value with respect to temperature and voltage, exhibiting minimal changes due to environmental conditions. Notably, it is designed to operate within a wide temperature range of -55ºC to +125ºC, making it versatile for various applications. The capacitor is also RoHS compliant, ensuring conformity to environmental standards set by legislation.

The component’s physical properties include a height of 0.50 mm and it employs a surface mount technology for mounting on printed circuit boards. Furthermore, it is packed in a 13-inch reel / paper tape, ideal for automated assembly processes. The GRM1555C1H102JA01J, having a positive and negative tolerance of 5%, ensures reliable performance in critical circuits where precise capacitance values are necessary.

Industry Applications for GRM1555C1H102JA01J

The Ceramic Capacitors are essential in various electronic circuits, and the GRM1555C1H102JA01J could potentially be utilized in several industries due to its robust specifications. It’s important to note that these potential applications are conceptual and should be subjected to thorough analysis by engineering and design teams to ensure compatibility with specific requirements and standards.

  • Telecommunications: Potentially useful in communication equipment where stability and reliability under varying environmental conditions are crucial. Devices such as satellite communication systems could benefit from the temperature stability provided by the C0G dielectric.
  • Consumer Electronics: This capacitor might be found in applications requiring high stability and reliability such as timing circuits in consumer electronics like cameras, audio devices, and smart appliances where space-saving on circuit boards is also vital.
  • Aerospace and Defense: Due to its wide operating temperature range and stable performance, this capacitor might be considered for use in aerospace avionics and military electronics, where components must perform under extreme conditions.
  • Computing and Data Storage: Could potentially be used in computing hardware, where precise capacitance helps maintain system stability and data integrity, particularly in power supply filters.
  • Electronic Manufacturing: The use in testing and calibration equipment could also be a viable application, given its precise capacitance values and stability.

However, these potential industry applications are only illustrative and require verification for adherence to industry standards and specific application needs.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly recognized for its innovation in Ceramic Capacitors, where it offers a wide variety of types including general purpose, high stability, and application-specific capacitors.

Murata’s capacitors, including the GRM1555C1H102JA01J, are known for their reliability, precision, and performance, catering to a broad spectrum of industries from consumer electronics to automotive and aerospace sectors. The company’s commitment to quality and sustainability is evident in their products being RoHS compliant and designed with advanced materials and technology.

Where to Find GRM1555C1H102JA01J by Murata Manufacturing Co Ltd

You can research where to purchase the GRM1555C1H102JA01J on our site findchips.com. For finding alternates or similar parts from Murata Manufacturing Co Ltd or other manufacturers, the link for Ceramic Capacitors can be used.

Historically, this component has been available from distributors such as Chip1Stop, Avnet Abacus, Sensible Micro Corporation, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To get current stock levels and pricing, I recommend visiting findchips.com.

Compare pricing for GRM1555C1H102JA01J and other Ceramic Capacitors at findchips.com