Overview of GRM1555C1H150JA01D by Murata Manufacturing Co Ltd.
The GRM1555C1H150JA01D is a ceramic capacitor that features a capacitance value of 15 picofarads (pF) and is designed for general-purpose applications. With a rated DC voltage of 50 volts, this component is suitable for a wide range of uses in electronic circuits. It belongs to the 0402 case size, measuring 1 mm in length and 0.5 mm in width, which makes it an excellent choice for applications requiring surface mount technology (SMT).
This capacitor employs a C0G/NP0 dielectric material, known for its stability and low loss characteristics, which are essential for high-frequency applications. The ±5% tolerance ensures that the capacitance value stays within a narrow range, allowing for precise circuit designs. Additionally, the operating temperature range of -55 °C to +125 °C allows the part to function in various environmental conditions, making it versatile for different applications.
Notably, the GRM1555C1H150JA01D is RoHS compliant and lead-free, indicating adherence to environmental regulations. Its packaging comes in a 7-inch reel on paper tape, suitable for automated assembly processes. The current factory lead time for this part stands at approximately 10 weeks as of this writing.
Industry Applications for GRM1555C1H150JA01D
The GRM1555C1H150JA01D ceramic capacitor might find potential applications across various industries. Here are several illustrative examples, which require further engineering analysis for specific application requirements:
- Internet of Things (IoT): The stability and low loss characteristics of the C0G/NP0 dielectric make this capacitor ideal for RF applications in IoT devices. It could be utilized in signal processing circuits, where precision is critical to ensure reliable communication between devices.
- Telecommunications: In telecommunications equipment such as routers and switches, the GRM1555C1H150JA01D could help filter signals due to its low capacitance and stable temperature characteristics, enhancing overall system reliability.
- Consumer Electronics: This capacitor might be used in devices like smartphones and tablets, where space is limited, but performance cannot be compromised. Its small size and performance attributes could support audio circuits, RF modules, and battery management systems.
- Healthcare: If compliance with specific healthcare standards is verified, it may find its way into medical devices where performance under varying temperatures is vital. The capacitor could support sensor circuitry in diagnostic equipment.
- Automotive: Provided that it adheres to automotive standards, the GRM1555C1H150JA01D might be applied in electronic control units or infotainment systems, where stable performance over a range of temperatures is essential.
These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar ceramic capacitors may also serve in these areas, with variations in capacitance values or voltage ratings based on specific needs.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent manufacturer in the electronic components industry, particularly recognized for its extensive range of capacitors, including the GRM1555C1H150JA01D. With a strong focus on high-performance ceramic capacitors, Murata offers various solutions catering to high-frequency applications, RF circuits, and compact electronic devices.
The company has developed a range of products within the GRM series that align with the growing demands for smaller, more efficient capacitors in modern electronics. Their commitment to innovation and quality is reflected in the robust design and manufacturing processes that create components like the GRM1555C1H150JA01D. Similar parts from Murata may include different capacitance values or sizes, all designed to serve various applications in consumer electronics, IoT, healthcare, and more.
Where to Find GRM1555C1H150JA01D by Murata Manufacturing Co Ltd
To explore purchasing options for the GRM1555C1H150JA01D, visiting findchips.com is recommended. The site provides current stock levels and pricing for this component and others. You can also explore the Ceramic Capacitors category to identify alternative parts that may be offered by Murata Manufacturing Co Ltd or other manufacturers.
Historically, the GRM1555C1H150JA01D has been available through distributors, including:
- Win Source Electronics
- Chip One Stop
- Avnet Abacus
- Mouser Electronics
- DigiKey
However, stock availability can fluctuate, so verifying current inventory on findchips.com is crucial.