Overview of GRM1555C1H151JA01D by Murata Manufacturing Co Ltd.
The GRM1555C1H151JA01D is a ceramic capacitor designed for general-purpose applications. Offering a capacitance value of 150 picofarads (pF) and a rated DC voltage of 50 volts, this component is suitable for various electronic circuit configurations. It is constructed with C0G/NP0 dielectric material, which is known for its low loss and stability across a wide temperature range. The physical dimensions of the capacitor are 0402 (1005 mm), with a height of just 0.5 mm, making it a compact choice for surface-mount technology (SMT) placement.
This component operates effectively within a temperature range of -55ºC to +125ºC, which allows it to be utilized in both extreme and standard environmental conditions. It features a ±5% capacitance tolerance, which is adequate for many applications where precision is not critically paramount. The part also adheres to important environmental regulations; it is both RoHS and Pb-free compliant, ensuring it meets modern standards for electronic components.
As of the current writing, the factory lead time for the GRM1555C1H151JA01D is approximately 10 weeks, making it advisable for procurement teams to account for this timeframe in their supply chain considerations.
Industry Applications for GRM1555C1H151JA01D
The GRM1555C1H151JA01D ceramic capacitor might find utility in several industry applications, where its specifications and characteristics could align well with the performance requirements. Below are some potential industry applications that could benefit from this component:
- Consumer Electronics: In devices such as smartphones and tablets, the capacitor’s small size and stability over temperature variations might support filtering applications or timing circuits, enhancing product reliability and performance.
- Telecommunications: The component could be integrated into communication devices, potentially aiding in signal processing circuits, where its low loss characteristics might improve overall signal integrity and transmission quality.
- Industrial Automation: In control and monitoring systems, the GRM1555C1H151JA01D could serve in filtering applications, potentially improving the response time and accuracy of sensor data processing.
- Aerospace and Defense: Although specific military standards are not mentioned, if utilized in aerospace applications, the capacitor’s extensive temperature range could allow its use in harsh environmental conditions. Careful engineering assessment would be necessary to ensure compliance with relevant standards.
- Robotics and Drones: This part might be employed in control systems within drones or robotic devices, where compact size and reliability are crucial in minimizing weight while maximizing performance.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent player in the field of electronic components, particularly in the design and production of ceramic capacitors. The company has built a strong reputation for innovative technology and high-quality components that meet diverse electronic application needs. For example, the GRM1555C1H151JA01D is one of many similar products they manufacture, showcasing Murata’s commitment to providing reliable passive components.
Murata offers a broad range of capacitors, including multilayer ceramic capacitors (MLCCs) that serve various functions in different realms of electronics, supporting everything from consumer electronics to automotive and industrial electronics. Their dedication to research and development often results in capacitors that push the boundaries of size, performance, and environmental compatibility, aligning with emerging trends in miniaturization and energy efficiency across multiple sectors.
Research Price and Stock for GRM1555C1H151JA01D by Murata Manufacturing Co Ltd on Findchips.com
If you are considering using the GRM1555C1H151JA01D in your next project, it is advisable to research current stock and pricing at Findchips. This platform can provide valuable information about availability and cost, helping you make informed purchasing decisions. Additionally, you might explore alternatives in the Ceramic Capacitors category, where various options from Murata Manufacturing Co Ltd. and other manufacturers could meet your needs.
Historically, the GRM1555C1H151JA01D has been available through several distributors, including:
- Bristol Electronics
- Avnet Americas
- Mouser Electronics
- DigiKey
It is important to note that stock levels may vary with time, so visiting Findchips for up-to-date information is essential.