Overview of GRM1555C1H1R0CA01D by Murata Manufacturing Co Ltd
The GRM1555C1H1R0CA01D is a ceramic chip capacitor designed for general-purpose applications. This component features a capacitance value of 1 pF and is rated for a maximum DC voltage of 50 volts. The component is characterized by its low capacitance tolerance of ±0.25 pF, adhering to the C0G/NP0 dielectric type which is known for stability and low loss. The physical dimensions of the package are 0402 metric (1005 mm), with a height of 0.5 mm, providing a compact footprint suitable for space-constrained applications. The operational temperature range for this capacitor extends from -55ºC to +125ºC, enabling it to function effectively in a variety of environmental conditions.
This part is compliant with RoHS directives and carries the Pb-free code, reflecting its suitability for environmentally conscious applications. As of the current writing, the factory lead time for this component is approximately 10 weeks, which is an important consideration for procurement planning and inventory management.
Industry Applications for GRM1555C1H1R0CA01D
The GRM1555C1H1R0CA01D ceramic capacitor might find applications in various industries due to its compact size, stability, and operating temperature range. Here are a few examples of potential use cases:
- Consumer Electronics: In devices like smartphones and tablets, the capacitor could potentially be used in audio circuits or as decoupling capacitors for integrated circuits. Its small form factor allows for efficient use of space while ensuring reliable performance, which is critical in portable electronics.
- Telecommunications: The stability and low loss of the C0G/NP0 dielectric characteristic may be advantageous in RF circuits, where high-frequency performance is crucial. The capacitor might be used in filters or oscillator circuits, where precision and reliability are paramount.
- Aerospace and Defense: If applications require components to operate in extreme environments, the GRM1555C1H1R0CA01D could potentially be beneficial. Its wide temperature range and reliability make it suitable for use in aerospace electronics or military communication devices, although further verification against relevant military specifications would be necessary.
- Medical Imaging: In diagnostic equipment, the capacitor might serve in signal processing applications, where high precision is essential. The low capacitance value can be crucial in tuning circuits or for filtering applications, although compliance with medical standards would need to be confirmed.
- Robotics and Drones: The capacitor could potentially be utilized in control systems for drones or robotic devices. Its characteristics would support stable power supply and filtering, which are essential for the operation of sensitive electronic components used in navigation and control systems.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The compatibility of the GRM1555C1H1R0CA01D with other components in a given design should also be evaluated.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a prominent manufacturer of electronic components, particularly known for its range of passive components, which includes ceramic capacitors. The company has a strong focus on innovation and quality, producing components that meet rigorous industry standards. The GRM1555C1H1R0CA01D is part of Murata’s GRM series, which includes various ceramic capacitors designed for high performance in a variety of applications.
Murata’s expertise in multilayer ceramic capacitor (MLCC) technology allows them to offer components with excellent temperature stability and low equivalent series resistance (ESR), making their products suitable for demanding applications. The company also provides various similar parts that might share characteristics with the GRM1555C1H1R0CA01D, catering to diverse electronic needs.
Where to Find GRM1555C1H1R0CA01D by Murata Manufacturing Co Ltd
This part has been historically available through various distributors including Chip1Stop, Avnet Asia, DigiKey, and Mouser Electronics. However, current stock levels and pricing should be confirmed through findchips.com for the most accurate and up-to-date information.