Overview of GRM1555C1H221JA01D by Murata Manufacturing Co Ltd.
The GRM1555C1H221JA01D by Murata Manufacturing Co Ltd. is a ceramic capacitor that fits the general-purpose category. It is designed in a chip format with a capacitance value of 220pF and a rated voltage of 50V. The capacitor features a precision of ±5% with a C0G (NP0) dielectric, one of the most stable dielectric materials available. This makes it suitable for a wide range of applications, especially where stability and low losses are required. The size of this component is 0402 (1.0 x 0.5 mm), with a height of just 0.5mm, making it a compact choice for space-constrained applications. Additionally, it operates across a temperature range of -55ºC to +125ºC and comes in a 7″ reel packaging format, using paper tape for easy pick and place during assembly. It is both Pb-free and RoHS compliant, adhering to current environmental standards.
Industry Applications for GRM1555C1H221JA01D
The GRM1555C1H221JA01D has potential use across several industries due to its versatile specifications. These applications are conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams for each unique case.
- Consumer Electronics: It could be potentially used in mobile devices, wearables, and other portable gadgets due to its compact size and stable performance over a wide range of temperatures. Its high reliability and stability make it suitable for timing circuits, oscillators, and filtering applications within these devices.
- Industrial: In an industrial setting, this capacitor might be found in sensor circuits, control modules, and power management systems. Its wide operating temperature range and stability are key for the harsh conditions often encountered in industrial environments.
- Education and Research: Another likely application is in experimental setups, educational kits, and research projects where precision and reliability are needed. Its specifications make it ideal for frequency-determining circuits or as part of the signal processing chain in scientific measurement equipment.
- Telecommunications: This component can also be vital in RF (Radio Frequency) applications, including filters, oscillators, and matching networks found in telecommunications infrastructure. Its C0G (NP0) temperature coefficient ensures minimal deviation in capacitance with temperature changes, a crucial factor in maintaining signal integrity.
It is important to stress that these potential applications are only starting points for consideration. Each use case demands thorough validation to ensure suitability and reliability.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, including a broad range of ceramic capacitors. Murata’s dedication to innovation, quality, and reliability has established its reputation in the electronics industry. Specifically, in the realm of capacitors, Murata offers a diverse portfolio that covers everything from general-purpose capacitors, like the GRM1555C1H221JA01D, to specialized components designed for specific applications and environments. Murata’s products are pivotal in advancing technology across various sectors, including consumer electronics, automotive, healthcare, and energy.
Where to Find GRM1555C1H221JA01D by Murata Manufacturing Co Ltd
To procure the GRM1555C1H221JA01D, your best starting point is findchips.com. This site allows for real-time comparison of stock availability and pricing from various distributors. It is the most efficient way to find this ceramic capacitor or explore other ceramic capacitors that might suit your application. Historically, distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Newark have stocked the GRM1555C1H221JA01D, though current availability can vary. Visit findchips.com to see the latest inventory status and pricing.