Overview of GRM1555C1H331JA01D by Murata Manufacturing Co Ltd.
The GRM1555C1H331JA01D capacitor is a surface-mount, multilayer ceramic capacitor (MLCC) with a capacitance value of 330pF and a rated DC voltage of 50V. This component is characterized by its C0G (NP0) dielectric material, which grants it a very stable temperature coefficient of 30ppm/°C, making it ideal for applications requiring stable capacitance values across a wide temperature range of -55°C to +125°C. Its precise ±5% tolerance on the capacitance value further ensures reliable performance in critical circuits. Sized at the standardized 0402 package (1.0mm x 0.5mm x 0.5mm), this capacitor is particularly suited for space-constrained applications.
Manufactured by Murata Manufacturing Co Ltd, a leader in the electronic components industry, the GRM1555C1H331JA01D is noted for its compliance with RoHS (Restriction of Hazardous Substances) and REACH, indicating its manufacturing process is environmentally friendly and safe. The component’s terminals are finished with a matte tin (Sn) over a nickel (Ni) barrier, which enhances its solderability and long-term reliability on printed circuit boards. The part’s designation as active in the product life cycle and an EAR99 ECCN code signifies its wide availability and compliance for export, making it accessible for a broad range of projects and applications.
Industry Applications for GRM1555C1H331JA01D
The GRM1555C1H331JA01D, given its robust temperature stability and precision, could potentially serve a wide array of industries. While its mainstay application might be within the realms of education and research due to its precise characteristics, its utility could extend far beyond. Note that the listed potential industry applications are conceptual and require thorough vetting by an engineering and design team for specific use cases. Some illustrative applications include:
- Telecommunications: In equipment requiring precise frequency control or timing, such capacitors could help stabilize oscillators or filter circuits over varying temperatures.
- Consumer Electronics: High stability components like the GRM1555C1H331JA01D are crucial in precision timing and signal processing within devices like GPS receivers, smart phones, and wearables.
- Industrial Electronics: For process control equipment that operates across a broad temperature range, the stable capacitance of these capacitors can enhance signal accuracy and overall reliability of the system.
- Automotive: Although not listed as automotive-grade, similar components with appropriate certifications are utilized in vehicle electronic systems, where temperature stability and reliability over a wide range of operating conditions are critical.
It is essential to remember that these potential applications are indicative and necessitate proper validation for adherence to industry standards and specific operational requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company has pioneered technological innovations in the electronics industry and offers an extensive line of Ceramic Capacitors, including the GRM1555C1H331JA01D. Murata’s ceramic capacitors are renowned for their quality, reliability, and the wide range of capacitive values and sizes they offer, making them suitable for virtually every kind of electronic application. Murata’s commitment to research and development, combined with their state-of-the-art manufacturing facilities, ensures they continue to provide cutting-edge solutions across a broad spectrum of electronic components.
Where to Find GRM1555C1H331JA01D by Murata Manufacturing Co Ltd
To source the GRM1555C1H331JA01D capacitor or explore alternative options, a comprehensive tool such as findchips.com is invaluable. This platform allows you to assess current stock levels, compare pricing, and find detailed product information from a variety of distributors. Historically, the part has been available from distributors such as New Advantage Corporation, Bristol Electronics, Avnet Americas, and Mouser Electronics. To ensure availability and competitive pricing, visit findchips.com to get the latest data from these and other suppliers. Additionally, by exploring the Ceramic Capacitors category on findchips.com, you can discover alternative components that might be better suited to your specific application requirements from Murata Manufacturing Co Ltd or other reputable manufacturers.