Overview of GRM1555C1H391JA01D by Murata Manufacturing Co Ltd
The GRM1555C1H391JA01D is a ceramic capacitor that features a capacitance of 390 picofarads and a voltage rating of 50 volts. It is built using the stable C0G (NP0) dielectric material that offers a negligible change in capacitance with respect to temperature and voltage, which is crucial for high-stability applications. The capacitor comes in a compact 0402 package, with dimensions of 1.0 mm x 0.5 mm x 0.5 mm, making it suitable for surface mount technology (SMT).
The product belongs to Murata’s GRM series and adheres to key industry standards such as RoHS, with a cited lead time from the factory of 10 weeks as of the current writing. This makes it an active part in the market, highly reliable for designs requiring precise performance over a wide temperature range from -55ºC to +125ºC. Manufactured by Murata Manufacturing Co Ltd, a leader in electronic components, this capacitor is ideal for applications requiring long-term reliability and high precision.
Industry Applications for GRM1555C1H391JA01D
The characteristics of the GRM1555C1H391JA01D potentially make it suitable for various high-tech industry applications. The following are conceptual suggestions; these potential uses require thorough verification and analysis by engineering teams:
- Telecommunications: In telecom circuits, this capacitor could potentially stabilize oscillator circuits or be used in RF modules due to its reliable temperature coefficient and stability over a broad temperature range.
- Consumer Electronics: This capacitor could ideally be used in precision timing devices in electronics such as smartphones and wearables, where stability and minimal footprint are crucial.
- Computing and Data Storage: Within SSDs or networking hardware, the precision and minimal variance in capacitance could be crucial for timing and signal integrity.
- Aerospace and Defense: Given its stable characteristics under varying temperatures and tolerances, this part might also be suited for applications in aerospace or defense electronics, although further verification against specific industry standards and certifications would be required.
- Electronic Manufacturing: As a general component in SMT assembly lines or in calibration equipment, this ceramic capacitor would provide accurate performance essential for quality control processes.
Note: These potential industry applications are illustrative and require further analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a prominent global leader in the design and manufacture of electronic components, particularly known for its advanced range of Ceramic Capacitors. The company focuses on innovative solutions, including high-grade capacitors like the GRM1555C1H391JA01D, which are essential in various electronic devices due to their reliability and performance. Murata’s capacitors are used extensively across many industries, demonstrating the company’s capability to produce components that meet strict, diverse requirements.
Where to Find GRM1555C1H391JA01D by Murata Manufacturing Co Ltd
To purchase the GRM1555C1H391JA01D by Murata Manufacturing Co Ltd, or to look for alternative Ceramic Capacitors that might better meet specific needs, visiting findchips.com is highly recommended. Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, Avnet, and Future Electronics. However, to ensure availability and to get the most current pricing and stock levels, check directly on Findchips.