GRM1555C1H470JA01D by Murata Manufacturing Co Ltd

Overview of GRM1555C1H470JA01D by Murata Manufacturing Co Ltd.

The GRM1555C1H470JA01D is a high-quality multi-layer ceramic capacitor (MLCC) developed by Murata Manufacturing Co Ltd., known widely for its robust build and reliability in various applications. This capacitor features a capacitance of 47pF with a rated DC voltage (URdc) of 50V. It supports a wide operating temperature range from -55ºC to +125ºC, making it suitable for a variety of challenging environments. With a size code of 0402 (1mm x 0.5mm), this part represents a very compact solution for space-constrained applications. Its dielectric material is CERAMIC, utilizing the C0G (NP0) temperature coefficient, which is known for its stability and reliability over a broad temperature range. This specifies a steady capacitance value with minimal changes due to temperature fluctuations, which is ideal for precision applications.

The capacitor comes manufactured with a matte tin (Sn) termination over a nickel (Ni) barrier, ensuring good solderability and robust mechanical strength. Its positive and negative tolerance are both set at ±5%, striking a balance between precision and flexibility in use. Additionally, this component is compliant with various industry standards, including RoHS and REACH, indicating its suitability for global applications across industries. With a packaging method of a 7-inch Reel/Paper Tape, this component is designed for automated assembly lines, reducing manual handling and potential damage during the manufacturing process.

Industry Applications for GRM1555C1H470JA01D

The versatile nature and precise characteristics of the GRM1555C1H470JA01D make it suitable for a wide range of industry applications. Here are some of the possible industry applications:

  • Education and Research: In educational laboratories and research projects that require precise and stable capacitors within electronic circuits. This could include experimental setups, prototype development, or educational kits for studying electronics.
  • Consumer Electronics: The compact size and stability of the GRM1555C1H470JA01D might find potential use in devices such as smartphones, tablets, and other compact consumer electronics where space is at a premium and reliability is crucial.
  • Industrial Automation: MLCCs with the stability and precision of the GRM1555C1H470JA01D could be utilized in control circuits and sensors within industrial automation systems, where accurate operations are critical under varying temperature conditions.
  • Telecommunications: Its reliable performance over a wide temperature range could make it ideal for use in telecommunications equipment, such as transceivers and modulators, which require consistent performance for data integrity.

These potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for compatibility and compliance with specific requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata’s extensive range of products includes capacitors, inductors, resistors, RF modules, and power supplies, among others. When it comes to Ceramic Capacitors, Murata stands out for its innovative technologies and commitment to quality and reliability. The GRM1555C1H470JA01D is just one example of Murata’s broad portfolio of ceramic capacitors, designed to meet the stringent requirements of various applications in industries ranging from consumer electronics to industrial automation and beyond. Murata’s dedication to research and development, coupled with its focus on environmental sustainability, makes it a preferred supplier for customers around the world looking for high-quality electronic components.

Where to Find GRM1555C1H470JA01D by Murata Manufacturing Co Ltd

To source the GRM1555C1H470JA01D, potential buyers should consider using comprehensive part sourcing platforms like findchips.com. The website allows users to perform detailed searches, comparing stock levels and pricing across a wide array of distributors. For the GRM1555C1H470JA01D specifically, it has historically been available from various distributors, including Avnet Asia, Chip 1 Exchange, Velocity Electronics, and Mouser Electronics, among others. It is crucial, however, to visit findchips.com to access current availability and pricing information, as stock levels and prices may vary over time. Additionally, for those looking for alternate parts to the GRM1555C1H470JA01D, or products offered by other manufacturers, the Ceramic Capacitors section on findchips.com provides a wealth of information and options to explore.

Compare pricing for GRM1555C1H470JA01D and other Ceramic Capacitors / Capacitors at findchips.com