GRM1555C1H471JA01D by Murata Manufacturing Co Ltd

Overview of GRM1555C1H471JA01D by Murata Manufacturing Co Ltd.

The GRM1555C1H471JA01D is a ceramic chip capacitor designed for general-purpose applications. Manufactured by Murata Manufacturing Co., Ltd., this component features a capacitance of 470pF, a rated voltage of 50V, and a tolerance of ±5%. The capacitor operates within a temperature range of -55º to +125ºC, making it suitable for a variety of challenging environments. It is built using the C0G/NP0 dielectric material, which is known for its stability and low temperature coefficient (30ppm/°C), ensuring consistent performance across its operating temperature range. The component’s size is standardized at 0402 (1 mm length x 0.5 mm width x 0.5 mm height), which is highly suitable for compact electronic assemblies. Key attributes such as its Pb-free and RoHS compliance make it an environmentally friendly choice for manufacturers and designers looking to adhere to current electronic part standards. Furthermore, the part is specified as active in its life cycle and comes packaged in a 7-inch paper tape reel for efficient assembly processes.

Industry Applications for GRM1555C1H471JA01D

Potential industry applications for GRM1555C1H471JA01D span across various sectors due to its general-purpose design and stable performance under varying environmental conditions. Such versatility ensures its relevance in a myriad of applications, although these suggestions require further analysis and verification by engineering and design teams:

  • Education and Research: In educational settings, such as universities and research laboratories, GRM1555C1H471JA01D could potentially be used in experimental projects and prototypes that require reliable and precise capacitance values.
  • Consumer Electronics: Given its small footprint and operational stability, this capacitor might find its way into portable electronic devices such as smartphones, tablets, or wearables, where space is at a premium and performance cannot be compromised.
  • Industrial Control Systems: The durable nature of this capacitor makes it suitable for industrial applications, including control systems that operate in environments with fluctuating temperatures.
  • Automotive Electronics: With automotive electronics needing to perform reliably over a wide range of temperatures, the GRM1555C1H471JA01D could be a candidate for use in vehicle control units, sensors, and entertainment systems.

Note that the potential applications mentioned above require thorough suitability analysis and validation by the respective engineering and design teams to ensure compliance with specific industry regulations and performance requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co. Ltd., a global leader in the design and manufacture of electronic components, has carved a niche for itself, particularly in the field of ceramic capacitors. GRM1555C1H471JA01D is just one example of the company’s extensive product line that serves various sectors, including consumer electronics, automotive, and industrial applications. Murata is recognized for its innovative approach towards materials science, engineering, and mass production capabilities, which enable the development of high-quality, and reliable components. The company’s commitment to quality is evident in its broad range of capacitors, which perform reliably in demanding conditions and compact electronic assemblies. Murata’s capacitors, including GRM1555C1H471JA01D, are designed to meet the stringent requirements of electronic device manufacturers worldwide, highlighting Murata’s position as a key player in the capacitor market.

Where to Find GRM1555C1H471JA01D by Murata Manufacturing Co Ltd

If you’re considering GRM1555C1H471JA01D for your application, a good starting point is to research its availability and pricing on findchips.com. By visiting the site, you can also explore Ceramic Capacitors for alternative parts that might be offered by Murata Manufacturing Co Ltd or other reputable manufacturers. historically, this part has been available from distributors including New Advantage Corporation, Component Electronics, Inc., Avnet Asia, and Mouser Electronics, among others. However, to get the most current stock levels and pricing information, it is advised to consult findchips.com directly.

Compare pricing for GRM1555C1H471JA01D and other Ceramic Capacitors / Capacitors at findchips.com