Overview of GRM1555C1H4R7CA01D by Murata Manufacturing Co Ltd.
The GRM1555C1H4R7CA01D is a ceramic chip capacitor designed for general-purpose applications. It features a capacitance value of 4.7 picofarads (pF) and is rated for a maximum direct current (DC) voltage of 50 volts. This component employs a C0G/NP0 dielectric material that offers a stable capacitance across a wide temperature range, specifically from -55ºC to +125ºC.
Constructed in a compact 0402 package (measuring 1.0 mm x 0.5 mm), it has a height of 0.5 mm and is suitable for surface mount technology (SMT). This part is particularly well-suited for applications requiring minimal space, offering not only low profile but also low loss, which is beneficial in high-frequency operations.
With a negative tolerance of ±0.25 pF and a positive tolerance of ±5.32%, the GRM1555C1H4R7CA01D provides precise capacitance values. It conforms to lead-free and RoHS standards, ensuring compliance with environmental regulations. The part is packaged on a 7-inch reel with paper tape for convenience in automated assembly processes. Currently, the factory lead time is approximately 10 weeks, as of the time of writing.
Industry Applications for GRM1555C1H4R7CA01D
This chip capacitor potentially finds application across various industries due to its compact size and reliable electrical characteristics. Below are some prospective use cases:
- Consumer Electronics: The GRM1555C1H4R7CA01D might be utilized in devices such as smartphones and tablets where space is a premium. Its low profile and stable capacitance characteristics are advantageous for filtering and bypass applications in power supply circuits.
- Telecommunications: In telecommunications devices, this capacitor could possibly serve in RF filter circuits or as part of oscillator circuits, where the stability and low loss of the C0G dielectric may improve signal integrity.
- Automotive: If adherent to specific standards, the GRM1555C1H4R7CA01D may find applications in automotive electronics, specifically in sensor devices or control modules, where high temperature ranges and durability are essential.
- Industrial Automation: In control systems and industrial automation equipment, this capacitor might be employed in analog signal processing or as part of timing circuits, benefiting from its stability and size.
These potential industry applications are conceptual and illustrative, necessitating careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Alternative parts with similar capabilities could also be considered depending on the specific design specifications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent player in the electronic components industry, particularly recognized for its offerings in capacitors. The company specializes in the production of various types of capacitors, including ceramic, tantalum, aluminum electrolytic, and film capacitors. The GRM1555C1H4R7CA01D is part of their comprehensive ceramic capacitor lineup, which includes multiple capacitance values, sizes, and types suitable for a variety of applications. Murata’s focus on innovation and quality production processes ensures that its capacitors are used in diverse industries, ranging from consumer electronics to industrial applications.
Where to Find GRM1555C1H4R7CA01D by Murata Manufacturing Co Ltd.
To purchase the GRM1555C1H4R7CA01D, it is recommended to visit findchips.com. This platform offers a comprehensive search for Ceramic Capacitors, where you can find alternate parts that may fulfill your specific requirements from Murata Manufacturing Co Ltd. or other manufacturers.
The part has been historically available from various distributors, including Chip1Stop, DigiKey, Mouser Electronics, and Avnet. However, current stock levels and pricing can fluctuate, therefore it is advisable to check findchips.com for the most up-to-date information.