Overview of GRM1555C1H560JA01D by Murata Manufacturing Co Ltd.
The GRM1555C1H560JA01D is a ceramic chip capacitor designed for general-purpose applications. With a capacitance of 56 picofarads (pF) and a rated DC voltage of 50 volts, it features a tolerance of ±5%. This component utilizes C0G/NP0 dielectric characteristics, which is known for its stability and low voltage coefficient, making it suitable for applications requiring precise capacitance values across varying temperatures.
Measuring 0402 in size (1005 mm), this component is compact and ideal for surface mount technology (SMT). It has a height of 0.5 mm, a width of 0.5 mm, and a length of 1 mm, making it easy to integrate into space-constrained designs. The Ceramic Capacitors in the GRM series are RoHS compliant, and this part is designated as Pb-free, ensuring it meets contemporary environmental regulations. The operating temperature range spans from -55ºC to +125ºC, allowing for a broad application spectrum in varying thermal conditions.
As of the current writing, the factory lead time for the GRM1555C1H560JA01D is approximately 10 weeks, which is relevant for procurement planning. This part is part of an active product lifecycle, ensuring that it remains available for manufacturers and engineers in need of consistent supply.
Industry Applications for GRM1555C1H560JA01D
The functionality and specifications of the GRM1555C1H560JA01D suggest its potential applications across various industries. Here are some example use cases:
- Internet of Things (IoT): The capacitor’s small form factor and stability across temperatures might make it suitable for IoT devices, which require reliable and compact components. Examples could include sensors and communication modules that facilitate data transmission.
- Consumer Electronics: Devices such as smartphones, tablets, and smart home appliances might integrate the GRM1555C1H560JA01D for filtering and decoupling purposes. Its stability could support improved performance in wireless communication modules.
- Telecommunications: This capacitor could potentially be used in base stations or mobile communication systems. The C0G dielectric characteristic can support frequency stability, which is essential in high-frequency applications.
- Automotive Electronics: Depending on the context of automotive applications, if relevant standards are met, this capacitor might find use in power management systems, where space is limited, and reliability is crucial.
- Robotics and Drones: The high operating temperature range and small size could make the GRM1555C1H560JA01D a potentially useful component in control systems and sensors utilized in robotic and drone applications, enhancing their performance and reliability.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. operates as a key player in the electronics industry, particularly known for its innovation in passive components, including capacitors. With a strong emphasis on research and development, Murata has established a reputation for producing high-quality components, including the GRM1555C1H560JA01D.
The company’s focus on ceramic capacitors is significant, as these components are critical in various applications due to their reliability and stability. Murata offers a variety of similar parts within the GRM series, which enhance performance in a multitude of electronics, accommodating different capacitance values, sizes, and voltage ratings. The GRM series is particularly known for its robust specifications, offering engineers and designers a reliable choice for their capacitor needs.
Research Price and Stock for GRM1555C1H560JA01D by Murata Manufacturing Co Ltd on Findchips.com
For those considering the procurement of the GRM1555C1H560JA01D, it is advisable to research current stock availability and pricing on Findchips.com. This resource provides up-to-date information on various distributors and their inventory levels for the part.
This component has historically been available through distributors such as:
- Win Source Electronics
- DigiKey
- Future Electronics
- Mouser Electronics
However, it is essential to check Findchips for the latest stock levels and pricing, as the availability of components can vary widely over time. Additionally, exploring the Ceramic Capacitors category on Findchips may provide information about alternative parts that could be offered by Murata Manufacturing Co Ltd or other manufacturers.