Overview of GRM1555C1H8R0DA01D by Murata Manufacturing Co Ltd.
The GRM1555C1H8R0DA01D is a multilayer ceramic capacitor characterized by its high reliability and stable performance across a range of operating conditions. With a capacitance value of 8 picofarads (pF) and a voltage rating of 50 volts (V), this component is designed for general-purpose applications where space is at a premium due to its compact 0402 (1005 mm) footprint. The component is classified under the Ceramic Capacitors subcategory, emphasizing its suitability for various electronic circuits.
The capacitor features a C0G/NP0 dielectric material, which provides excellent temperature stability and low voltage coefficient. It has a tolerance rating of ±0.5 pF, ensuring precise performance. The operational temperature range of -55ºC to +125ºC makes it versatile for different environments, from extreme cold in aerospace applications to elevated temperatures in industrial settings. Notably, it is also compliant with RoHS regulations, indicating that it is free from hazardous materials. The component is packaged in a 7” reel/paper tape, facilitating automated assembly processes in manufacturing.
According to the part data attributes, the factory lead time for this part is approximately 10 weeks. This lead time is important for procurement teams to consider when planning their supply chain activities. The part’s lifecycle code states it is marked as “Not Recommended,” which should be factored in when assessing long-term sourcing strategies.
Industry Applications for GRM1555C1H8R0DA01D
The GRM1555C1H8R0DA01D could potentially find application in several industries due to its robust specifications. Below are some examples of industry applications where this component might be utilized:
- Telecommunications: In telecommunications equipment, this capacitor might serve in high-frequency signal filtering and tuning circuits. Its low capacitance and stable performance characteristics could support applications in RF systems and communication devices.
- Consumer Electronics: Within consumer electronics, it could be used in devices such as smartphones, tablets, and other portable gadgets. The small size of the 0402 package allows for integration into compact designs, while the C0G dielectric offers the reliability needed for everyday usage.
- Automotive Applications: If automotive standards like AEC-Q100 are considered, the GRM1555C1H8R0DA01D might be applicable in automotive electronics such as control units or infotainment systems, where stability across temperature variations is crucial.
- Industrial Automation: In various automation technologies, where precise timing and stability are necessary, this ceramic capacitor might be utilized to filter power supply lines or stabilize voltages in control systems.
- Medical Imaging: In medical devices, particularly imaging systems, the part’s precision could be leveraged to ensure the reliability of the signals processed by the equipment, potentially supporting the accurate operation of diagnostic tools.
These potential industry applications are conceptual and illustrative. Engineering and design teams should conduct detailed analysis and verification to adhere to industry standards and specific application requirements. Similar parts in the Ceramic Capacitors category could offer alternative solutions depending on varying capacitance or size requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a well-established manufacturer in the electronic components sector, particularly known for its production of capacitors. As a leader in the field, Murata offers a wide range of ceramic capacitors tailored for various applications, including general-purpose, automotive, and industrial uses. The GRM1555C1H8R0DA01D is one of many products that demonstrate Murata’s commitment to quality and reliability in capacitor design.
Murata’s multilayer ceramic capacitors are recognized for their high capacitance density, low self-inductance, and excellent temperature stability. They are suitable for low-noise and stable performance in diverse applications. Other similar parts manufactured by Murata include capacitors with varying capacitance values and different dielectric materials, enabling flexibility for designers and engineers to choose components that meet their specific needs.
Where to Find GRM1555C1H8R0DA01D by Murata Manufacturing Co Ltd
Historically, this part has been available at various distributors, including:
- Avnet Abacus
- TTI
- Mouser Electronics
- DigiKey
It is crucial to check current stock levels and pricing at these distributors, as availability can fluctuate based on market demand and lead times.