Overview of GRM155C71A225KE11D by Murata Manufacturing Co Ltd.
The GRM155C71A225KE11D electronic component is a multilayer ceramic capacitor crafted by Murata Manufacturing Co Ltd. This capacitor operates with a 10V rated DC voltage (URdc) and possesses a capacitance value of 2.2 µF. It is characterized by its compact 0402 chip size, making it suitable for surface mount technology (SMT) applications. The part embodies a +/-10% tolerance in capacitance, a feature typical of high-quality ceramic capacitors, ensuring reliability in performance across varying conditions.
Subsequently, this capacitor falls under the X7S temperature characteristics code, which denotes a temperature coefficient of 22% ppm/°C. This indicates its suitability to operate across a wide temperature range of -55°C to +125°C, enhancing its adaptability in various working environments. The component’s construction showcases a robust design with a rectangular shape and wraparound terminal shape, finished with matte tin (Sn) with a nickel (Ni) barrier for improved solderability and longevity. Furthermore, it adheres to stringent environmental compliances, being RoHS compliant and REACH compliant, and falls under the EAR99 category for ECCN code, reflecting its broad approval for use in numerous global markets without significant export restrictions.
Industry Applications for GRM155C71A225KE11D
The GRM155C71A225KE11D ceramic capacitor, due to its versatile features, finds potential applications across a wide range of industries. The described properties such as its temperature coefficient, capacitance value, and compact size make it a favorable choice for diverse applications. Here are a few potential use cases:
- Consumer Electronics: Its miniaturized 0402 package size and stable temperature characteristics make it ideal for use in handheld devices, such as smartphones and tablets, where space is at a premium and reliability is crucial.
- Education and Research: Given its specification and compliance with global standards, this component can be extensively used in educational kits and research projects focusing on electronic circuit design, where learners and researchers can benefit from its reliability and performance consistency.
- Industrial Automation: The capacitor’s robustness and ability to operate in a wide range of temperatures make it suitable for use in industrial control circuits, where it could help in smoothing power supply fluctuations and signal processing.
- Energy Management Systems: Its efficient power handling capabilities and stability under varying temperatures might allow for its use in energy management devices or smart grids, potentially ensuring consistent performance in environmental monitoring equipment.
Note that these potential applications are only conceptual/illustrative and require prior thorough analysis and verification by engineering and design teams to ensure the suitability of GRM155C71A225KE11D in specific use cases.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the development and manufacture of electronic components, specifically known for its advanced ceramic technology. Among its extensive product range, ceramic capacitors like GRM155C71A225KE11D stand out for their quality, reliability, and innovation. Murata’s dedication to R&D and commitment to quality has made its ceramic capacitors a preferred choice for designers and engineers around the world. These components are designed to meet the rigorous demands of a vast array of applications, from consumer electronics to industrial machinery, underscoring Murata’s capacity to provide cutting-edge solutions across sectors.
Where to Find GRM155C71A225KE11D by Murata Manufacturing Co Ltd
To purchase the GRM155C71A225KE11D ceramic capacitor or to explore alternative options, one efficient resource is findchips.com. The website aggregates inventory and pricing information from multiple distributors, offering a comprehensive view of availability. Historically, distributors such as New Advantage Corporation, Avnet Asia, TTI, and Mouser Electronics have stocked this part. However, inventory levels and distributors vary over time, so engineers and procurement specialists are encouraged to check findchips.com for the most current stock levels and pricing information. The site also provides a platform for comparing similar ceramic capacitors from Murata Manufacturing Co Ltd or other manufacturers, aiding in the selection of the most suitable component for specific applications.