GRM155C71C105KE11D by Murata Manufacturing Co Ltd

Overview of GRM155C71C105KE11D by Murata Manufacturing Co Ltd

The GRM155C71C105KE11D is a multilayer ceramic capacitor (MLCC) from Murata Manufacturing Co Ltd, characterized by a capacitance of 1 µF and a rated DC voltage of 16V. Its dielectric material is ceramic, classified under the X7S temperature characteristic which specifies a stable capacitance within a temperature range of -55 °C to 125 °C with a variation of ±22%. This SMD (Surface Mount Device) capacitor has a physical footprint of 0402, making it extremely compact with dimensions of 1mm by 0.5mm and a height of just 0.5mm.

The capacitor features a rectangular package with wraparound nickel barrier-coated terminations finished in matte tin. The capacitor’s tolerances are ±10%, and it’s designed to function effectively within a broad range of operating temperatures. This part is designed for high reliability, as indicated by its compliance with RoHS, REACH, and carrying an ECCN code of EAR99. Additionally, it’s noteworthy that, as of the current writing, the factory lead time for this component is noted as 10 weeks.

Industry Applications for GRM155C71C105KE11D

Given its specifications and properties, the GRM155C71C105KE11D can find a variety of uses across several industries. Highlighted below are potential applications, which should be validated by engineering and design teams per specific industry standards:

  • Consumer Electronics: In devices like smartphones, tablets, and wearable technology, where space is at a premium and reliability under varied environmental conditions is critical, this capacitor could potentially be used.
  • Telecommunications: Its small size and reliability in varied temperatures make it potentially suitable for use in communication devices and infrastructure equipment which require consistent performance over a broad range of environmental conditions.
  • Computing and Data Storage: In computing hardware, such as motherboards and SSDs, where stable capacitance with minimal temperature influence is required, this capacitor might be potentially used.
  • Industrial Automation: This component could potentially find application in the manufacturing of sensors and automated control systems, which often operate in environments with fluctuating temperatures.

Note that these suggested industry applications are conceptual and require thorough analysis and verification for specific project adherence to industry standards and requirements before incorporation into designs.

About Murata Manufacturing Co Ltd

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly known for its extensive range of capacitors, including the GRM155C71C105KE11D, and plays a pivotal role in advancing the technology for Fixed Capacitors, demonstrating expertise in a variety of dielectrics and configurations fitting for countless applications.

Where to Find GRM155C71C105KE11D by Murata Manufacturing Co Ltd

The GRM155C71C105KE11D has been available through multiple distributors like TTI, DigiKey, and Mouser Electronics. However, to check the current availability and pricing, it is recommended that you visit findchips.com. Here, you can also explore alternative Fixed Capacitors from Murata Manufacturing Co Ltd or other manufacturers, which might offer different advantages specific to your application needs.

Compare pricing for GRM155C71C105KE11D and other Fixed Capacitors / Capacitors at findchips.com