Overview of GRM155C81E105KE11D by Murata Manufacturing Co Ltd.
The GRM155C81E105KE11D by Murata Manufacturing Co Ltd. is a Ceramic Capacitor, characterized by its multilayer construction, suitability for surface mounting with a 0402 package size, and ROHS compliance. It comes with a rated capacitance value of 1µF and supports a voltage rating of 25V. This capacitor utilizes a ceramic dielectric material and conforms to the X6S temperature characteristics code, indicating a permissible operational temperature fluctuation with a deviation of +/-22% within a range of -55 °C to +105 °C. The tolerance on its rated capacitance is set within a range of +/-10%, making it suitable for various applications where precise capacitance values are not critically strict.
This component is designed for a broad range of electronic applications, benefiting from its compact size (1.0mm x 0.5mm x 0.5mm), allowing it to fit in restricted spaces on electronic boards. Its surface-mount technology (SMT) compatibility is essential for modern automated assembly processes, ensuring reliability and ease of integration into various electronic devices. The GRM155C81E105KE11D also exhibits a temperature coefficient of 22% ppm/°C, providing stability over a wide range of operating temperatures. Furthermore, its terminals are finished with Matte Tin (Sn) with a Nickel (Ni) barrier, enhancing its solderability and longevity in circuit.
Industry Applications for GRM155C81E105KE11D
The versatile nature of GRM155C81E105KE11D allows it to serve in a wide array of industry applications. Its capability to function across a wide temperature range and its compactness make it an ideal choice for various uses, including:
- Education and Research: In educational settings, such as laboratories and research projects, where prototype development and experimental circuits are common, the GRM155C81E105KE11D’s specifications facilitate testing under varied conditions.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this capacitor for its stability and size, enabling thinner devices without compromising on electrical performance.
- Telecommunications: It can be used in telecommunications infrastructure and equipment, where stable operation over a broad temperature range is crucial.
- Industrial Electronics: The GRM155C81E105KE11D is suitable for use in control circuits within manufacturing machinery or industrial automation systems, where reliable performance is critical.
However, it is important to note that these potential applications are only conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure compatibility and performance.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, notably in the domain of Ceramic Capacitors. The company has crafted a reputation for quality, precision, and innovation, supplying a wide variety of electronic components that are pivotal in the advancement of electronic technology across industries. With a focus on R&D, Murata continuously enhances its product lineup, addressing the evolving demands of the electronics sector.
Murata’s GRM155C81E105KE11D is among its extensive offerings in the ceramic capacitor category, embodying the manufacturer’s commitment to high standards and reliability. Murata’s product range spans various capacitor types, including multilayer ceramic capacitors (MLCCs), single-layer microchip capacitors, and specialty capacitors, all distinguished by Murata’s stringent quality control and innovative technology.
Where to Find GRM155C81E105KE11D by Murata Manufacturing Co Ltd
Procuring GRM155C81E105KE11D can be conveniently done via findchips.com, where you can also access current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Avnet Asia, Avnet Abacus, Chip 1 Exchange, and Sensible Micro Corporation, among others. To find GRM155C81E105KE11D or explore alternatives within the Ceramic Capacitors subcategory, findchips.com offers a comprehensive and up-to-date database of parts from Murata Manufacturing Co Ltd and other manufacturers.