Overview of GRM155C81E105ME11D by Murata Manufacturing Co Ltd.
The GRM155C81E105ME11D is a multilayer ceramic capacitor characterized by its specific electrical properties, robust design, and surface mount package, making it suitable for various applications in electronic circuits. This capacitor has a capacitance value of 1 µF and a rated DC voltage of 25 V, which provides flexibility in different circuit designs. The component features a tolerance of ±20%, accommodating possible variations in capacitance which is essential for applications requiring precise values.
Constructed using ceramic dielectric material, the GRM155C81E105ME11D conforms to the X6S temperature characteristics code, which indicates its operating temperature range between -55°C and 105°C. This wide range enhances its usability in various environmental conditions. The part also boasts a minimal size code of 0402 (1.0 mm x 0.5 mm), allowing for compact design in space-constrained applications. In addition, it is RoHS compliant, indicating that it adheres to environmental regulations by avoiding hazardous substances in its manufacturing.
This capacitor is part of the Ceramic Capacitors subcategory within the broader category of Capacitors, showcasing its relevance in modern electronic systems. Currently, according to the provided data, the part is listed as active in production, ensuring availability for design and manufacturing teams. The factory lead time is noted to be approximately 10 weeks, providing insights into procurement planning.
Industry Applications for GRM155C81E105ME11D
The functionality and characteristics of the GRM155C81E105ME11D might make it suitable for a range of industry applications, including but not limited to:
- Consumer Electronics: The capacitor might potentially be used in devices like smartphones, tablets, or laptops, where space is at a premium and reliable performance is required. Its small size (0402) and ceramic construction could support compact circuit designs without sacrificing performance.
- Internet of Things (IoT): The properties of this capacitor could be beneficial in IoT devices that often require efficient power management and stability in varying temperatures. For example, it might be incorporated in sensor nodes or smart home devices where minimizing size while ensuring reliable operation is paramount.
- Telecommunications: In telecommunications equipment, the GRM155C81E105ME11D might be utilized for decoupling and filtering applications, helping to maintain signal integrity across communication lines.
- Aerospace and Defense: Depending on additional certifications, this capacitor could potentially find applications in aerospace electronics, ensuring reliable operation under harsh conditions, although further verification regarding compliance with relevant standards would be necessary.
- Automotive Electronics: If automotive-grade certifications were confirmed, this part could be employed in various automotive applications, such as in electronic control units (ECUs) or infotainment systems, though compliance with standards like AEC-Q100 would necessitate consideration.
While these potential applications illustrate its versatility, it’s crucial to emphasize that design teams should perform thorough analyses to verify compliance with industry standards and specific application requirements. The aforementioned applications are conceptual and should be validated further based on individual project needs and constraints.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a well-established manufacturer in the electronic components sector, particularly known for its developments in capacitors, including the GRM155C81E105ME11D and other similar multilayer ceramic capacitors (MLCCs). Murata has consistently focused on innovation and quality, producing capacitors that meet a variety of specifications suited for different applications across multiple industries.
In the realm of Ceramic Capacitors, Murata offers a broad range of products characterized by high reliability, compact sizes, and compliance with various international standards. Their capacitors like the GRM155C81E105ME11D are particularly designed to meet the demands of modern electronic systems, emphasizing energy efficiency and miniaturization. Murata’s strong reputation stems from its commitment to quality and the breadth of its product offerings, which cater to the ever-evolving needs of the electronic components market.
Where to Find GRM155C81E105ME11D by Murata Manufacturing Co Ltd
Historically, this part has been available through various distributors including Chip1Stop, Avnet Abacus, TTI, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it’s essential to check the current stock levels and pricing through findchips.com as availability may vary.