Overview of GRM155R60G106ME44D by Murata Manufacturing Co Ltd.
The GRM155R60G106ME44D is a multilayer ceramic capacitor (MLCC) developed by Murata Manufacturing Co Ltd., catering to the high-demand subcategory of Ceramic Capacitors. With a capacitance of 10µF and a voltage rating of 4V, this part exemplifies cutting-edge technology in electronic component design and manufacturing. The capacitor’s size code is 0402 [1005 Metric], which signifies its compact footprint suitable for surface mount technology (SMT). It offers a capacitance tolerance of ±20% and follows the X5R dielectric characteristic, indicating a balanced performance over a wide temperature range from -55°C to +85°C. The part is designed to adhere to environmentally friendly standards, confirmed by its RoHS compliance and Pb-free code.
Murata’s GRM155R60G106ME44D encapsulates a multilayer structure enhancing capacitance per unit volume, boasting features like a narrow 20% tolerance for both positive and negative values and a stable temperature coefficient of 15% ppm/°C. The capacitor is optimized for high reliability in various applications, encapsulated within a rectangular, surface mount package, and finished with matte tin over nickel terminals for enhanced solderability.
Industry Applications for GRM155R60G106ME44D
Potential industry applications for the GRM155R60G106ME44D range extensively due to its versatile features and specifications. While the component has been specifically highlighted for its use in educational and research settings, its capabilities allow for potential utilization in a broader array of industries. It is crucial for engineering and design teams to conduct thorough analysis and verification to ensure standards and specific requirements for each application are met. Below are conceptual illustrations of possible applications:
- Consumer Electronics: In the realm of consumer electronics, devices like smartphones, tablets, and laptops could potentially leverage this capacitor due to its compact size and stable temperature characteristics. The high capacitance in a small form factor is crucial for power management and signal filtering in space-constrained devices.
- Industrial Automation: For industrial automation systems, the GRM155R60G106ME44D could be an integral component within control systems, sensors, and actuators where reliable operation over a wide temperature range and efficient space utilization are critical.
- Telecommunications: In telecommunications infrastructure, such as base stations and networking equipment, the high-capacity and compact nature of this capacitor make it suitable for filtering, decoupling, and power stabilization roles, where stable electrical characteristics under varying temperatures are necessary.
- Power Supply Units (PSUs): Power supplies, including those for servers and data centers, might incorporate these capacitors for high-frequency switching applications, benefiting from their low ESR (Equivalent Series Resistance) and stable performance across the operational temperature range.
Note that these potential applications are hypothetical and would require validation by engineering and design teams according to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, particularly known for its innovation in Ceramic Capacitors. The company has a reputable standing in producing high-quality, reliable capacitors that serve a myriad of applications across various industries. The GRM155R60G106ME44D is part of Murata’s GRM series, which is a testament to the company’s commitment to advancing capacitor technology with a focus on miniaturization, high capacitance values, and stability under varying environmental conditions. Murata’s portfolio extends beyond ceramic capacitors, encompassing a vast range of components including inductors, resistors, and RF modules, thereby catering to the comprehensive needs of electronic design and engineering.
Where to Find GRM155R60G106ME44D by Murata Manufacturing Co Ltd
To purchase the GRM155R60G106ME44D, or to find comparable Ceramic Capacitors offered by Murata Manufacturing Co Ltd or other manufacturers, a valuable starting point is the site findchips.com. Findchips.com provides a comprehensive search engine and comparison tool for electronic components from numerous suppliers, ensuring you get up-to-date pricing, availability, and specifications. Historically, the GRM155R60G106ME44D has been available through distributors such as Chip1Stop, Avnet Asia, Sensible Micro Corporation, and ComSIT USA, among others including DigiKey, Newark, and Avnet Americas. Though these distributors have been known to stock the part, current inventory levels and pricing should be verified on findchips.com to ensure the best decision for procurement.