Overview of GRM155R60J105KE19D by Murata Manufacturing Co Ltd.
The GRM155R60J105KE19D is a multilayer Ceramic Capacitor, rated at 1 µF capacitance, with a working voltage of 6.3V, and a temperature coefficient of X5R. It features a ±10% tolerance in both positive and negative directions, encapsulated in a surface mount, 0402 chip package. This capacitor is constructed using ceramic dielectric material and is specified to operate across a wide temperature range, from -55 °C to 85 °C. Compliant with ROHS and Pb-free guidelines, this part also meets Reach compliance standards and is classified under ECCN code “EAR99” for export considerations. Its dimensions are precisely 1 mm in length, 0.5 mm in width, and 0.5 mm in height, making it incredibly compact for space-sensitive applications. The terminals are finished with a matte tin over nickel barrier, ensuring good solderability and longevity. Distributed in tape and reel packaging for efficiency in automated manufacturing environments, the GRM155R60J105KE19D meets the demands of a variety of electronic applications.
Industry Applications for GRM155R60J105KE19D
The GRM155R60J105KE19D, with its robust feature set, can potentially serve a broad spectrum of applications across various industries. Here are some key industry applications where this part could be utilized:
- Consumer Electronics: Its compact size and reliability might make it ideal for use in portable devices such as smartphones, tablets, and laptops, where space is at a premium and performance under varying environmental conditions is critical.
- Automotive Industry: Given its wide operating temperature range and durability, this capacitor could potentially be used in automotive electronic control units (ECUs), infotainment systems, and navigation modules, which require components that can withstand harsh conditions.
- Industrial Automation: The GRM155R60J105KE19D could find applications in industrial control systems, sensors, and automation equipment, where stable performance and long-term reliability are necessary.
- Education and Research: In laboratory settings and research projects, especially those focusing on electronics, this capacitor might be utilized in experimental circuits and prototypes due to its general-purpose nature and the precision it offers.
However, it is important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance requirements are met.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, particularly in the area of capacitors. Among their extensive product portfolio, the Ceramic Capacitors category includes high-performance products like GRM155R60J105KE19D and similar. These capacitors are known for their reliability, efficiency, and state-of-the-art manufacturing techniques. Murata’s components are pivotal in advancing technology across a diverse range of sectors, from consumer electronics to automotive and industrial applications. Their commitment to quality and innovation in materials science and engineering makes Murata capacitors, including the GRM155R60J105KE19D, integral components in electronically powered products around the world.
Where to Find GRM155R60J105KE19D by Murata Manufacturing Co Ltd
To find the GRM155R60J105KE19D for your application, we recommend starting your search on FindChips.com. Our website provides a comprehensive overview of stock levels, pricing, and distributor options. For those looking into Ceramic Capacitors, FindChips offers an expansive database to compare alternatives from Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as Perfect Parts Corporation, Chip1Cloud, and Quest Components have provided this part, although availability can fluctuate. Therefore, checking FindChips.com will provide the most current information on distribution and sourcing options for procurement professionals and engineers alike.