GRM155R60J106ME05D by Murata Manufacturing Co Ltd

Overview of GRM155R60J106ME05D by Murata Manufacturing Co Ltd.

The GRM155R60J106ME05D from Murata Manufacturing Co Ltd is a multilayer ceramic capacitor (MLCC) characterized by a capacitance value of 10 µF and a rated voltage of 6.3 V. It comes in a 0402 package size, making it wonderfully compact, and features a surface mount technology (SMT) design suited for high-density installation. This capacitor has an operating temperature range from -55 °C up to 85 °C, with both positive and negative tolerance of 20%. The dielectric used in the capacitor is ceramic, with an X5R temperature characteristic, which is known for its stable capacitance over a broad temperature range and moderate changes in capacitance with respect to the applied DC voltage.

It adheres rigorously to environmental standards, being both RoHS compliant and REACH compliant. The terminals are finished with a matte tin over a nickel barrier, which enhances its solderability and resistance to oxidation. Factory lead time for the GRM155R60J106ME05D is currently reported at 10 weeks. This part is also in the ‘Active’ phase of its lifecycle, indicating it is recommended for new and existing designs.

Industry Applications for GRM155R60J106ME05D

The versatile specifications of the GRM155R60J106ME05D allows it to serve in various electronics applications across multiple industries. Here are a few potential use cases:

  • Consumer Electronics: This capacitor could potentially be utilized in devices such as smartphones, tablets, and laptops where stable power management and space-saving components are crucial. The compact size and reliability under a range of environmental conditions make it ideally suited for these applications.
  • Telecommunications: In telecommunication equipment, stable voltage and capacitance are essential for signal integrity. The GRM155R60J106ME05D, with its controlled X5R dielectric characteristic, might be a suitable choice.
  • Computing and Data Storage: Its robust thermal characteristics and stable electrical properties possibly support its use in servers and storage devices, especially in smoothing and decoupling applications within power supply circuits.
  • Healthcare: Given the importance of adherence to strict safety and reliability standards in medical devices, components such as the GRM155R60J106ME05D might be chosen for use in non-critical components of diagnostic equipment, monitoring devices, and portable medical tools where size and reliability are important.

Note: These potential industry applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a leading provider in the design and manufacture of electronic components, particularly known for their high-quality Ceramic Capacitors. They supply a wide variety of capacitive solutions that cover a broad spectrum of industries, ensuring high performance and reliability. The GRM155R60J106ME05D is a testament to Murata’s commitment to providing advanced electronic solutions that incorporate cutting-edge materials and fabrication technologies. They excel in producing caps that meet varying degrees of temperature stability, and voltage demands, making their products versatile for applications ranging from consumer electronics to specialized industrial equipment.

Where to Find GRM155R60J106ME05D by Murata Manufacturing Co Ltd

If you are considering the GRM155R60J106ME05D for your applications, it is recommendable to research purchasing options on findchips.com. You can source this component directly and review current stocks and pricing from numerous distributors. Historically, it has been listed at distributors such as Avnet Asia, TTI, Future Electronics, and DigiKey. You should verify the current stock levels and pricing through FindChips.com, and you can also explore alternate parts within the Ceramic Capacitors category that might be offered by Murata Manufacturing or other manufacturers.

Compare pricing for GRM155R60J106ME05D and other Ceramic Capacitors / Capacitors at findchips.com