Overview of GRM155R60J474KE19D by Murata Manufacturing Co Ltd
The GRM155R60J474KE19D is a multilayer ceramic capacitor that is engineered to meet a range of electronic applications. This component features a capacitance value of 0.47 µF and is rated for a direct current voltage of 6.3 V, accommodating various electronic circuits. The capacitor’s design adheres to the 0402 (1005 Metric) package size, which is compact and suitable for surface-mount technology (SMT), making it a preferred choice in modern electronic device designs.
Utilizing an X5R dielectric material, the capacitor demonstrates moderate temperature stability, offering a temperature coefficient of 15% ppm/°C. With a capacitance tolerance of ± 10%, the GRM155R60J474KE19D can help designers achieve better performance consistency across varying operating conditions. The operating temperature range is between -55 °C to 85 °C, which enhances its suitability for applications in diverse environments.
Additionally, this component is compliant with RoHS regulations, ensuring that it is free from hazardous substances and suitable for use in environmentally conscious designs. The part is classified as active in the market, indicating it is currently in production and available for sourcing.
Industry Applications for GRM155R60J474KE19D
The GRM155R60J474KE19D could potentially serve in a variety of industry applications based on its specifications and attributes. Here are some illustrative examples:
- Consumer Electronics: The capacitor might be utilized in smartphones, tablets, and laptops, where compact component sizes are critical. The 0402 package size allows designers to maximize board space, while the 0.47 µF capacitance could help filter noise in power lines, contributing to improved device performance.
- Telecommunications: In communication devices such as routers and modems, the capacitor could potentially stabilize voltage levels and reduce signal distortion. The capacitor’s operating temperature range makes it suitable for hardware that may experience fluctuations in temperature during operation.
- Aerospace and Defense: If adhering to certain standards, the GRM155R60J474KE19D might be employed in avionics systems where reliability and performance are paramount. The multilayer construction and ceramic dielectric characteristics could provide robust performance in demanding environments.
- Industrial Automation: In systems such as PLCs, the capacitor could potentially be used for power management and signal coupling, ensuring stable operation of control signals across various machinery components.
- Robotics and Drones: The capacitor might find application in robotic systems or drone technology where size and weight constraints are significant. Its low profile and weight could support the compact designs typically required in these applications.
These potential industry applications are only conceptual and illustrative. Verification and analysis by the engineering and design teams are crucial to ensure adherence to industry standards and the specific requirements of each application.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the field of electronic components, particularly known for its innovative solutions in the capacitor market. The company’s extensive portfolio includes a wide range of capacitors, including ceramic capacitors like the GRM155R60J474KE19D. Their capacitors are utilized in various applications ranging from consumer electronics to industrial and automotive uses, highlighting the versatility and reliability of their components.
Murata’s commitment to research and development ensures that their products, including multilayer ceramic capacitors, remain at the forefront of technology. Their capacitors are designed with high quality and precision, making them suitable for modern applications where performance and efficiency are critical. The GRM155R60J474KE19D is a representation of their quality and innovation in the capacitor market.
Research Price and Stock for GRM155R60J474KE19D by Murata Manufacturing Co Ltd on Findchips.com
To evaluate the availability and pricing for the GRM155R60J474KE19D, it is recommended to research stock levels on Findchips.com. This platform allows you to check current stock and pricing across various distributors and helps in making an informed procurement decision.
Historically, the GRM155R60J474KE19D has been available at distributors such as DigiKey, Mouser Electronics, and Newark. However, stock levels may vary, and it is advisable to consult Findchips for the most up-to-date information.