GRM155R60J475ME87D by Murata Manufacturing Co Ltd

Overview of GRM155R60J475ME87D by Murata Manufacturing Co Ltd.

The GRM155R60J475ME87D is a multilayer ceramic capacitor (MLCC) developed by Murata Manufacturing Co Ltd. It features a capacitance of 4.7µF, with a voltage rating of 6.3V. It is designed to operate within a wide temperature range, from -55°C to +85°C, which is characteristic of the X5R dielectric material it employs. This material, known for its robust temperature performance and reliability, allows the capacitor to maintain its capacitance with minimal variation across its specified temperature range. The component comes in a compact 0402 [1005 Metric] chip size, making it ideal for surface mount technology (SMT) applications.

Due to its ±20% capacitance tolerance, this capacitor is well-suited for applications requiring a balance between size, cost, and performance. Its operational temperature characteristics are defined by a ±15% temperature coefficient. Furthermore, the GRM155R60J475ME87D is fully compliant with RoHS standards, ensuring environmental safety in its use and disposal. Given its specifications and compliance, this capacitor aspect of its physical dimensions should also be noted – it measures just 1mm in length and 0.5mm in height and width, making it an excellent choice for compact electronic assemblies.

Industry Applications for GRM155R60J475ME87D

The versatile nature of the GRM155R60J475ME87D allows it to serve a broad array of industry applications. While its concrete use in specific projects depends heavily on the engineering and design requirements, potential applications include:

  • Consumer Electronics: Due to its compact size and reliability across wide temperature ranges, this capacitor could potentially be used in mobile phones, laptops, and other portable devices where space is at a premium and efficient power management is critical.
  • Automotive Systems: The temperature resilience of the GRM155R60J475ME87D makes it suitable for use in automotive electronics, such as infotainment systems and sensor modules, which must perform reliably in varying environmental conditions.
  • Industrial Applications: In more demanding environments, such as industrial control circuits, the GRM155R60J475ME87D could offer the necessary stability and performance. Its efficiency in power regulation and signal filtering could enhance the reliability of equipment operating in harsh conditions.
  • Education and Research: In educational settings, this capacitor could be utilized in experimental circuits and prototypes, offering students a reliable component for their projects. Its compliance with RoHS also ensures safety in these environments.

These potential applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure suitability and optimal performance in specific use cases.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading global manufacturer of electronic components, with a particular strength in the production of capacitors. Their product lineup includes a wide range of Ceramic Capacitors, among which the GRM155R60J475ME87D is a notable example. Murata’s capacitors are recognized for their quality, reliability, and innovation, catering to various requirements across the electronics industry. Known for pushing the boundaries of materials science, Murata continuously innovates to provide components that meet the evolving needs of technology applications, from consumer electronics to automotive systems. The company’s emphasis on research and development has positioned it as a key player in the global electronics component market, making its products a go-to choice for engineers and procurements specialists alike.

Where to Find GRM155R60J475ME87D by Murata Manufacturing Co Ltd

For those looking to procure the GRM155R60J475ME87D, Findchips.com offers a comprehensive platform to check current stock levels and pricing from a variety of distributors. This component, as well as other Ceramic Capacitors offered by Murata Manufacturing Co Ltd or other manufacturers, can be found through this resource. Historically, the part has been available from distributors such as Perfect Parts Corporation, NexGen Digital, TME, and DigiKey, to name a few. However, due to fluctuating market conditions, it is advised that potential purchasers use Findchips.com to obtain the most current availability and pricing information.

Compare pricing for GRM155R60J475ME87D and other Ceramic Capacitors at findchips.com