Overview of GRM155R61A106ME11D by Murata Manufacturing Co Ltd.
The GRM155R61A106ME11D is a ceramic capacitor designed by Murata Manufacturing Co Ltd, renowned for its reliability and precision. As a multilayer ceramic capacitor (MLCC), it delivers a stable, high-capacity performance through its use of ceramic dielectric materials. Rated at 10V, with a capacitance of 10 µF, and tolerances of +20%/-20%, it fits into a 0402 chip size, making it ideal for compact electronic circuit designs. Its surmounting features include a surface mount structure, an X5R temperature coefficient, and the ability to operate across a broad temperature range from -55 °C to 85 °C. Furthermore, the part is fully RoHS compliant, has a factory lead time of 10 weeks as of the current writing, and sports a robust rectangular packaging style conducive to efficient SMT processes.
Industry Applications for GRM155R61A106ME11D
- The device could be extensively used in the telecommunications industry, perhaps in networking devices where stability and footprint are critical.
- In the automotive sector, especially in vehicle electronics which necessitate components capable of fluctuating temperatures and compact sizes.
- Consumer Electronics: Given its small size and high capacity, it’s also well-suited for portable devices such as smartphones, tablets, and wearable technology, where space is at a premium and efficiency is required.
- Education and Research: For educational kits and experimental setups that benefit from durable, precise components in prototyping or research projects. Its reliability and wide operating temperature range make it an ideal choice for stringent experimental conditions.
The part’s flexibility and robustness across various conditions and applications underscore its utility in a multitude of industrial applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s offerings in the ceramic capacitors market, including the GRM155R61A106ME11D, demonstrate its commitment to innovation, reliability, and environmental stewardship. Murata capacitors are well-regarded for their quality, durability, and the extensive range of available specifications, catering to a vast array of industrial requirements and applications. Known for producing capacitors that feature cutting-edge advancements in electronic component technology, Murata’s products are integral to the functional success of a plethora of devices worldwide.
Where to Find GRM155R61A106ME11D by Murata Manufacturing Co Ltd
To source the GRM155R61A106ME11D, start your search at findchips.com. This platform provides the latest stock levels and pricing from a wide range of distributors. Historically, this part has been available through distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. For those seeking alternatives or related parts, consider utilizing the link to Ceramic Capacitors to explore options offered by Murata Manufacturing Co Ltd or other manufacturers. However, to ensure the most current availability and pricing information, make findchips.com your primary resource.