Overview of GRM155R61A225KE95D by Murata Manufacturing Co Ltd.
The GRM155R61A225KE95D is a multilayer ceramic capacitor (MLCC) designed for surface mount applications. Characterized by its 2.2µF capacitance and 10V rated voltage, it operates within a temperature range of -55°C to +85°C, making it ideally suited for a variety of electronic devices. It is made using X5R dielectric material, which means it maintains a capacitance tolerance of ±10% over its operating temperature range. Additionally, the capacitor is designed with a temperature coefficient of 15% ppm/°C, embodying its stability under varying thermal conditions. It is packaged in a 0402 chip size, reflecting its compactness and suitability for high-density mounting on circuit boards.
Compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) standards signifies its environmental friendliness and global acceptability for manufacturing processes. The component’s surface-mount technology (SMT) format and rectangular package shape facilitate streamlined assembly processes, further enhancing its appeal for modern electronic manufacturing. Moreover, its terminal finish of matte tin over nickel ensures good solderability and connectivity in a wide array of environmental conditions.
Industry Applications for GRM155R61A225KE95D
The diverse properties of the GRM155R61A225KE95D make it potentially suitable for a broad range of applications across various industries. While its precise deployment needs to be validated by engineering and design teams to ensure compatibility with specific requirements and standards, here are some hypothetical use cases:
- In the Internet of Things (IoT), devices such as smart sensors, wearables, and home automation gadgets could incorporate this capacitor for power management and signal processing functions. Its small size and stability over a range of environmental conditions could be particularly beneficial in compact, multifunctional devices.
- Within the Transportation and Logistics sector, tracking devices and in-vehicle systems that require reliable performance in varying temperatures might utilize this component for its robustness and consistency.
- The Telecommunications industry could find the capacitor useful in networking gear like routers and switches or communication devices, where stable electrical performance is crucial for data integrity.
- Given the environmental compliance of the GRM155R61A225KE95D, applications within eco-friendly products that adhere to strict environmental standards might benefit from its inclusion in their designs.
Note: The potential industry applications mentioned here are conceptual and illustrative. Confirming their suitability involves comprehensive analysis by qualified professionals, considering all technical requirements and standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the design and production of electronic components, with a significant focus on capacitors in general, and ceramic capacitors, specifically. Their products, including the GRM155R61A225KE95D, showcase the technical expertise and innovation that Murata brings to the electronics industry. Ceramic capacitors from Murata are integral in various applications owing to their reliability, efficiency, and the broad range of available sizes and specifications. Murata’s commitment to quality, coupled with a robust R&D framework, ensures that their components, like the GRM155R61A225KE95D and others, meet the precise needs of the most demanding electronic circuits.
Where to Find GRM155R61A225KE95D by Murata Manufacturing Co Ltd
For those looking to procure the GRM155R61A225KE95D, the best starting point is findchips.com. Here, not only can you find comprehensive information on this specific model, but you can also explore a vast selection of Ceramic Capacitors, facilitating comparison with similar parts from Murata or other manufacturers. Historically, distributors such as TTI, Quest Components, Bristol Electronics, and DigiKey have stocked this part. However, it is imperative to check the latest availability and pricing on FindChips to get the most accurate and up-to-date information.