GRM155R61A474KE15D by Murata Manufacturing Co Ltd

Overview of GRM155R61A474KE15D by Murata Manufacturing Co Ltd.

The GRM155R61A474KE15D is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.47µF and a voltage rating of 10V. It is part of Murata Manufacturing Co Ltd.’s GRM series, designed for surface mount technology with a compact 0402 (1005 Metric) footprint. The capacitor features a ±10% tolerance, operates within the X5R dielectric characteristic temperature range, and is manufactured to be RoHS compliant. The precise specifications of GRM155R61A474KE15D, including its temperature coefficient of 15% ppm/°C and its operating temperature range spanning from -55°C to +85°C, make it suitable for a wide range of applications that require stability and reliability under varying thermal conditions. The component’s package style is SMT (Surface-Mount Technology), and it is encapsulated in a rectangular chip package with wraparound terminals finished with matte tin over a nickel barrier, ensuring good solderability and compatibility with lead-free solder processes.

Industry Applications for GRM155R61A474KE15D

Given its robust specifications, the GRM155R61A474KE15D could potentially find applications across a broad spectrum of industries where compact size, reliability under temperature variances, and high capacitance values are prerequisites. While the potential applications are manifold, engineering and design teams must conduct thorough analysis and verification processes to ensure this component adheres to the specific standards and requirements of their projects.

  • Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems, which demand stable power delivery and filtering within a compact space, might incorporate this capacitor. The small 0402 package and tight capacitance tolerance could be particularly beneficial for minimizing size while maintaining performance in these densely packed electronic devices.
  • Industrial Equipment: In industrial control systems, sensors, and actuators, which often require stable operation across a broad temperature range, the X5R dielectric characteristic of this capacitor could provide the necessary reliability. The ability to withstand a significant voltage of 10V also aligns well with the power requirements often found in industrial applications.
  • Education and Research: For experimental setups and prototyping where conditions can vary widely, this capacitor’s flexibility and reliability make it a suitable choice. Its use in research projects focusing on electronics design could also help in understanding the effects of capacitance and voltage characteristics under different environmental conditions.

These potential industry applications are strictly illustrative and require diligent analysis and verification by engineering and design teams to ensure compliance with relevant industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, known particularly for their extensive range of advanced ceramic capacitors. The company’s portfolio covers a spectrum of capacitor types, including but not limited to, general-purpose, high-capacitance, and application-specific Ceramic Capacitors. Murata’s capacitors are celebrated for their reliability, precision, and innovation, with the GRM155R61A474KE15D being a prime example among their vast catalog. Murata’s emphasis on R&D, coupled with its commitment to quality and environmental sustainability, has made its components profoundly trusted and widely used across various sectors, from consumer electronics to automotive and industrial applications.

Where to Find GRM155R61A474KE15D by Murata Manufacturing Co Ltd

To research and procure the GRM155R61A474KE15D, professionals in engineering or procurement can utilize findchips.com to access the most current stock levels, pricing, and available distributors. This tool significantly simplifies the sourcing process by aggregating information from multiple distributors, ensuring that buyers can find the best deals and the fastest delivery options available. Historically, this part has been available from distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Avnet Americas. However, availability can fluctuate, and hence it is crucial to consult Findchips for the most up-to-date information. Additionally, for those seeking alternatives or exploring similar parts offered by Murata Manufacturing Co Ltd. or other manufacturers, the Ceramic Capacitors category on Findchips offers a wealth of options to consider.

Compare pricing for GRM155R61A474KE15D and other Ceramic Capacitors / Capacitors at findchips.com