GRM155R61C105KA12D by Murata Manufacturing Co Ltd

Overview of GRM155R61C105KA12D by Murata Manufacturing Co Ltd.

The GRM155R61C105KA12D by Murata Manufacturing Co. Ltd. is a multilayer Ceramic Capacitor that features a 1µF capacitance value with a ±10% tolerance. It operates on a voltage of up to 16V. This component is designed with an X5R dielectric characteristic, which indicates it has a moderate change in capacitance with respect to temperature and is suitable for use in a wide range of operating temperatures. The product comes in a compact 0402 package, measuring 1mm in length, 0.5mm in width, and 0.5mm in height, making it ideal for high-density applications where space is at a premium.

Ensuring reliability and compliance, the GRM155R61C105KA12D boasts several key specifications and certifications. It’s RoHS compliant and follows the Pbfree standards, ensuring minimal environmental impact. Other specifications include its active part life cycle status, EAR99 ECCN code, and a 8532.24.00.20 HTS code. The surface mount device (SMD) is designed for easy placement in a variety of electronic circuits, using a paper tape and reel packing format during shipping and handling.

Industry Applications for GRM155R61C105KA12D

The versatile properties of GRM155R61C105KA12D allow it to serve a multitude of industry applications. Given its performance characteristics, such as its temperature stability provided by the X5R dielectric, and its compact size, this capacitor could potentially be an excellent choice for industries ranging from consumer electronics to power management systems. Note, the following industry applications are conceptual illustrations and require technical analysis and verification.

  • Potentially, in consumer electronics, such as smartphones and laptops, where space is limited, and efficient power management is crucial, this capacitor might serve as a decoupling or smoothing capacitor to ensure stable voltage supply and effective noise reduction.
  • In the telecommunications sector, for use in networking hardware such as switches and routers, where they could contribute to signal processing functions by stabilizing power supply lines and filtering noise from high-speed data signals.
  • Within industrial automation and control systems, these components might find applications in sensor interfaces or power supply circuits, helping to maintain the integrity of the sensor outputs and control signals across a range of industrial temperatures.
  • For Education and Research, as identified, this capacitor could be a standard inventory item for development boards and experimental setups, given its general-purpose nature and the ability to operate over a broad range of conditions.

It’s important for design teams to conduct thorough analysis and verification to ensure that the GRM155R61C105KA12D meets industry standards and specific application requirements before implementation.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co. Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Particularly notable for their innovation in the field of Ceramic Capacitors, Murata has established itself as a key supplier for industries demanding high reliability and performance from their electronic components. The GRM155R61C105KA12D is just one example within a broad product range that includes capacitors, inductors, noise suppression products, and RF modules, catering to a diverse range of applications across various sectors. Murata’s commitment to quality and performance, along with their pioneering work in ceramic capacitor technology, makes their components highly sought after.

Where to Find GRM155R61C105KA12D by Murata Manufacturing Co Ltd

For those looking to procure the GRM155R61C105KA12D, findchips.com offers a comprehensive platform to research current stock levels, pricing, and available distributors. As of our latest data, this part has been historically available through distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and Mouser Electronics, among others. However, availability can fluctuate, so it’s essential to visit findchips.com for the most up-to-date information. Additionally, for alternate parts or similar components by Murata Manufacturing Co. Ltd. or other manufacturers, the platform provides extensive listings of Ceramic Capacitors that might meet the requirements of various applications.

Compare pricing for GRM155R61C105KA12D and other Ceramic Capacitors / Capacitors at findchips.com