Overview of GRM155R61E105MA12D by Murata Manufacturing Co Ltd.
The GRM155R61E105MA12D is a multi-layer ceramic capacitor (MLCC) with a capacitance of 1µF and a voltage rating of 25V. The part’s tolerances are set at ±20% with an X5R dielectric characteristic, which sustains a stable capacitance across varying temperatures and thus is rated for a temperature coefficient of 15% ppm/°C. This MLCC has a compact chip size of 0402, measuring just 1 mm in length and 0.5 mm in height and width, making it ideal for applications where space is at a premium.
Designed for surface-mount technology (SMT), it facilitates a streamlined manufacturing process due to its wraparound terminal shape and Nickel barrier-protected Matte Tin (Sn) terminals, ensuring good solderability and board-level reliability. Compliant with RoHS, REACH, and carrying an EAR99 ECCN code, it confirms to essential regulatory requirements for global markets. Reported factory lead time for this component is 10 weeks, as of the current writing.
Industry Applications for GRM155R61E105MA12D
Ceramic Capacitors like the GRM155R61E105MA12D could potentially serve a vast array of industries due to their reliability, efficiency, and versatility. Below are a few example industries and how this capacitor might be beneficial:
- Consumer Electronics: In devices such as smartphones, tablets, or laptops, where stable capacitance in a compact form factor is crucial for power management and signal integrity.
- Telecommunications: This capacitor might be used in communication hardware like modems, routers, and base stations which require consistent performance over various temperatures and operating conditions.
- Industrial Automation: They could be utilized in control systems and sensors that demand robustness against environmental variables to ensure process continuity and accuracy.
- Computing and Data Storage: Employed in servers and storage devices to ensure smooth power supply and signal transmission, thereby enhancing the overall reliability of the systems.
- Automotive: If compliant with automotive standards, MLCCs might be used in vehicle electronic systems to manage engine controls, infotainment, or safety mechanisms.
These potential industry applications are conceptual and illustrate the diverse functions of MLCCs like the GRM155R61E105MA12D in various technical settings. Engineering and design teams need to conduct specific analyses to verify compliance and suitability according to the industry standards and practical requirements of each unique application.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a prominent player in the development and manufacturing of electronic components, particularly known for its extensive range of Ceramic Capacitors. The company produces a variety of capacitors, including the GRM155R61E105MA12D, which reflects Murata’s commitment to providing cutting-edge technology and quality. Murata capacitors are revered for their reliability, precision, and performance, catering to critical and high-performance applications across all major industries.
Their capacitors are appreciated for their agility in integrating into various technological ecosystems owing to Murata’s ongoing R&D investments which focus on material science and manufacturing process innovations.
Where to Find GRM155R61E105MA12D by Murata Manufacturing Co Ltd
For procurement specialists looking to source the GRM155R61E105MA12D, they can explore several vendor options through platforms such as findchips.com. Historically, it has been stocked by distributors like Chip1Stop, Avnet Asia, Avnet Abacus, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. While stocks may vary, findchips.com provides up-to-date inventory data and pricing from multiple suppliers.
Moreover, to search for alternative MLCCs or other components from Murata or different manufacturers, you can use the Ceramic Capacitors category link on findchips.com. This tool enables users to compare specifications and compliance to better choose the component that precisely meets their application requirements.