Overview of GRM155R61E225ME15D by Murata Manufacturing Co Ltd.
The Murata GRM155R61E225ME15D is a high-quality Ceramic Capacitor designed for surface mount applications. This component offers a capacitance value of 2.2 µF with a rated DC voltage (URdc) of 25 V. The capacitor falls into the 0402 size code, making it a compact solution with a package size of just 1 mm in length, 0.5 mm in width, and 0.5 mm in height. It’s built with a multilayer ceramic structure and utilizes X5R as the dielectric material, which provides stable capacitance characteristics over a broad temperature range (-55 °C to +85 °C).
Notably, the GRM155R61E225ME15D boasts lead-free and RoHS compliance, ensuring suitability for a wide range of environmentally-sensitive applications. With a positive and negative tolerance of 20%, this capacitor is engineered for reliability in various electronic circuits. The terminal finish is matte tin (Sn) with a nickel (Ni) barrier, enhancing its durability and solderability. This capacitor’s surface mount design, coupled with a rectangular package shape and wraparound terminal shape, facilitates ease of integration into PCBs (Printed Circuit Boards).
Industry Applications for GRM155R61E225ME15D
The versatile nature of the GRM155R61E225ME15D allows for its potential use across numerous industries. While its specific attributes cater to a wide array of applications, it is important to underscore that these potential industry applications are conceptual/illustrative. Engineering and design teams must undertake thorough analysis and verification to ensure compliance with industry standards and specific application requirements. Below are examples of industries where the GRM155R61E225ME15D might find potential applications:
- Consumer Electronics: This capacitor could potentially be used in the manufacturing of smartphones, tablets, laptops, and other portable devices, where its compact size and stable electrical characteristics can address space and reliability constraints.
- Industrial Control Systems: Due to its robust operating temperature range and reliability, the GRM155R61E225ME15D might find use in industrial sensors, automation controllers, and power supply circuits, where stable capacitance over varying temperatures is crucial.
- Communication Equipment: This component might be integrated into RF modules, base stations, and networking devices. The capacitor’s temperature stability and capacitance value are vital for maintaining signal integrity in communication circuits.
- Education and Research: In laboratory settings and educational kits, this capacitor can serve as a standard component for experimental circuits and prototypes, providing a reliable basis for learning and innovation.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. Murata’s products are critical for applications in the telecommunications, consumer electronics, automotive, and healthcare sectors among others. Within the realm of Ceramic Capacitors, Murata stands out for its commitment to innovation, quality, and reliability. The GRM155R61E225ME15D is a testament to this, representing a part of a vast portfolio of MLCCs (Multilayer Ceramic Capacitors) that Murata offers. The company’s capacitors are known for their high performance, reliability, and the wide range of capacitance values and package sizes, catering to nearly any application need.
Where to Find GRM155R61E225ME15D by Murata Manufacturing Co Ltd
For those looking to purchase the GRM155R61E225ME15D or explore equivalent options, findchips.com is an invaluable resource. The site provides current stock levels, pricing from a range of distributors, and detailed part information. While Murata Manufacturing Co Ltd’s components historically have been available through several distributors including Chip1Stop, Avnet Asia, Avnet Abacus, and DigiKey, among others, availability can change. By utilizing the findchips.com platform, procurement professionals and engineers can make well-informed decisions, comparing the GRM155R61E225ME15D against other Ceramic Capacitors from Murata or alternative manufacturers to find the optimal component for their specific application needs.