GRM155R61H104KE14D by Murata Manufacturing Co Ltd

Overview of GRM155R61H104KE14D by Murata Manufacturing Co Ltd.

The GRM155R61H104KE14D is a Multilayer Ceramic Capacitor (MLCC) designed and manufactured by Murata Manufacturing Co Ltd. Characterized by its 0.1µF capacitance and a voltage rating of 50V, this capacitor is a testament to Murata’s dedication to providing high-quality electronic components. With a ±10% capacitance tolerance and operating within the temperature range of -55°C to 85°C, it showcases versatility across a variety of applications. This component is distinguished by its dielectric characteristic of X5R, which indicates its stability in temperature variations up to ±15%. The 0402 package size (1mmx0.5mm) compliments modern miniaturization trends in electronics, making it a preferred choice for compact circuit designs. The implementation of an e3 JESD-609 code compliant matte tin (Sn) with a nickel (Ni) barrier for the terminal finish ensures both RoHS compliance and a lead-free guarantee, aligning with today’s environmental and health standards.

Industry Applications for GRM155R61H104KE14D

This ceramic capacitor, belonging to the Ceramic Capacitors subcategory, potentially finds utility in a wide array of industries. While directly identified applications include the field of Education and Research, the properties of GRM155R61H104KE14D allow for broader applicability. Note that these potential industry applications are only conceptual/illustrative and require comprehensive verification by engineering and design teams to meet specific industry standards and application requirements.

  • Consumer Electronics: The GRM155R61H104KE14D could potentially be used in personal devices such as smartphones, wearables, and tablets, where efficient space utilization and power management are crucial. Its compact size and reliable temperature stability support dense packing and consistent performance in varied environmental conditions.
  • Telecommunications: For telecommunications equipment like modems, routers, and base stations, where long-term reliability is paramount, this capacitor might be employed for signal filtering or power regulation functions. Its compliance with strict RoHS standards ensures it is a viable choice for globally marketed products.
  • Industrial Automation: In Industrial automation systems that require consistent operation over wide temperature ranges, the GRM155R61H104KE14D could potentially be utilized in control circuits or power supply units, benefiting from its robust performance characteristics.
  • Information Technology: Within Information Technology equipment, including servers and network switches, this capacitor might find application in ensuring stable voltage supply and signal integrity across circuit boards, thereby enhancing system reliability and performance.

These potential applications underscore the importance of detailed analysis to ensure the part’s specifications align with the unique requirements of the targeted use case.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, with a special focus on advanced Ceramic Capacitors like the GRM155R61H104KE14D. Murata’s product range spans from capacitors, inductors, and resistors to cutting-edge RF and IoT solutions, making them a critical supplier for industries including automotive, healthcare, consumer electronics, and more. The company is renowned for its innovation, quality, and environmental stewardship, setting standards in the electronics industry. GRM155R61H104KE14D is just one example within Murata’s broad portfolio of MLCCs, which are engineered for various applications, emphasizing miniaturization, high capacitance, and stability under environmental stress.

Where to Find GRM155R61H104KE14D by Murata Manufacturing Co Ltd

To procure GRM155R61H104KE14D, or for researching similar Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other leading manufacturers, start your search at findchips.com. Findchips provides up-to-date information on stock levels, pricing, and distributor options. Historically, distributors such as Chip1Stop, Avnet Abacus, TTI, and Mouser Electronics have stocked this part. However, for real-time stock availability and competitive pricing, relying on Findchips is advisable.

Compare pricing for GRM155R61H104KE14D and other Ceramic Capacitors / Capacitors at findchips.com