Overview of GRM155R61H474KE11D by Murata Manufacturing Co Ltd.
The GRM155R61H474KE11D is a multilayer ceramic capacitor (MLCC) from Murata Manufacturing Co Ltd, designed for surface mount application. This particular capacitor features a capacitance value of 0.47 µF with a rated voltage of 50 V. It falls into the category of ceramic capacitors. Its notable specifications include a ±10% tolerance in capacitance and it operates within the X5R temperature characteristic range. The X5R dielectric material ensures stable capacitance across a temperature range of -55°C to +85°C with a temperature coefficient of ±15%. The capacitor’s compact footprint of 0402 (1 mm x 0.5 mm x 0.5 mm) makes it suitable for high-density circuit boards where space-saving is critical.
This component is further characterized by a rectangular package shape, a surface mount technology (SMT) mounting feature, and wraparound terminal shapes with a nickel barrier and matte tin finish. It complies with stringent environmental standards, being RoHS compliant, Reach compliant, and bearing the JESD-609 Code e3. As of the current writing, the factory lead time for this part is approximately 10 weeks, which is relevant for procurement strategies and planning.
Industry Applications for GRM155R61H474KE11D
Given the specifications and electrical characteristics of the GRM155R61H474KE11D ceramic capacitor, it might be suitably employed across various industries. While specific applications should always be validated by engineering and design teams for conformity to industry standards, some potential uses could include:
- Consumer Electronics: This capacitor could potentially find use in portable electronic devices such as smartphones, tablets, and laptops where efficient use of space and stable electrical performance over a range of temperatures are crucial.
- Education and Research: Given its widespread availability and general-purpose nature, this MLCC could be used in educational labs or research projects focusing on electrical engineering concepts, experimentations with circuit designs, or in prototyping stages for new technological developments.
- Industrial Applications: The capacitor might be effectively utilized in control circuits of industrial equipment or automation systems, where its temperature stability and tolerance could ensure reliable operation under varying environmental conditions.
- Power Supplies: In power management circuits, such capacitors might be instrumental in smoothing and filtering applications, helping to stabilize voltage and decouple noise in the system, thus enhancing overall performance and reliability.
These potential applications are conceptual and illustrative. It’s important for teams to conduct thorough analyses and verifications to ensure the GRM155R61H474KE11D meets specific requirements of their projects or products.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a premier global manufacturer of passive electronic components, known particularly for its cutting-edge ceramic capacitor technology. Within the broader category of capacitors, Murata offers a diverse range of products, including but not limited to, multi-layer ceramic capacitors (MLCCs), single-layer microchip capacitors, and specialty capacitors for varying applications. The GRM155R61H474KE11D is just one example of Murata’s commitment to quality, reliability, and innovation in the field of ceramic capacitors. Murata’s components are integral to a wide array of electronic devices across consumer electronics, automotive, healthcare, and industrial applications, underlining the company’s influence and significance in the global electronics market.
Where to Find GRM155R61H474KE11D by Murata Manufacturing Co Ltd
For those looking to purchase the GRM155R61H474KE11D capacitor, findchips.com serves as an invaluable resource. Not only can you find detailed information about this specific part, but the platform also offers insights into current stock levels, pricing from various distributors, and the ability to compare similar components. Historically, distributors such as Chip1Stop, Avnet Abacus, TME, and DigiKey, among others, have stocked this MLCC. However, inventory levels and availability can fluctuate, so utilizing Findchips for the most up-to-date information is advisable. Additionally, for those considering alternate components, the platform’s repository of Ceramic Capacitors could help identify other Murata Manufacturing Co Ltd products or similar capacitors from different manufacturers that meet the project specifications.