Overview of GRM155R62A104KE14D by Murata Manufacturing Co Ltd.
The GRM155R62A104KE14D is a multilayer ceramic capacitor (MLCC) characterized by its specific features such as a capacitance of 0.1μF, a voltage rating of 100V, and a capacitance tolerance of ±10%. It belongs to the X5R dielectric characteristic category, which ensures a stable capacitance across a temperature range of -55°C to +85°C, with a temperature coefficient of 15% ppm/°C. This component is designed for surface mount installation, adhering to the 0402 [1005 metric] case size, making it highly suitable for compact and high-density electronic applications.
This capacitor’s package is described as a chip, with a rectangular package shape and style that is specifically designed for SMT (Surface Mount Technology). The terminals are finished with matte tin (Sn) with a Nickel (Ni) barrier, ensuring good solderability and resistance against oxidation. Its compliance with RoHS, being free from lead (Pb-free) and meeting the REACH compliance code, highlights Murata Manufacturing Co Ltd’s commitment to environmental stewardship and safety.
Industry Applications for GRM155R62A104KE14D
Due to the general attributes and specifications of the GRM155R62A104KE14D, it fits a broad range of industry applications. However, it’s crucial to note that specific applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance. Some potential application areas include:
- Consumer Electronics: This capacitor can potentially be used in smartphones, tablets, and laptops where stability and reliability over broad temperature ranges are crucial. Its compact size makes it ideal for the space-constrained PCBs typical in these devices.
- Automotive Applications: Vehicles’ electronic systems, such as infotainment systems, navigation, and safety features, might use components like the GRM155R62A104KE14D for their stability and reliability under varying environmental conditions.
- Industrial Electronics: Machinery and production equipment, which require precise control and operation under potentially harsh conditions, could integrate this capacitor as part of their electrical circuitry.
- Education and Research: Educational kits and research projects that focus on electronics design and experimentation may benefit from using these capacitors due to their general-purpose nature and the educational value of working with real-world electronic components.
These potential applications underscore the versatility of the GRM155R62A104KE14D, although the exact fit for any given application requires careful consideration of the component’s characteristics in the context of the specific electronic circuit and overall product design.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly renowned for its expertise in the field of Ceramic Capacitors, offering a wide range of solutions tailored to meet the needs of virtually any electronic equipment. Products like the GRM155R62A104KE14D exemplify Murata’s commitment to providing high-quality, reliable components that support the advancement of technology across various sectors. Murata’s capacitors are known for their performance, longevity, and adherence to stringent environmental standards, making them preferred choices for engineers and designers worldwide.
Where to Find GRM155R62A104KE14D by Murata Manufacturing Co Ltd
For those interested in purchasing the GRM155R62A104KE14D, or looking for alternate parts, findchips.com offers a comprehensive and up-to-date inventory from a variety of distributors. By utilizing findchips.com, you can compare current stock levels, pricing, and access detailed part data. To explore alternatives within the category of Ceramic Capacitors, the website provides an extensive database that includes parts from Murata Manufacturing Co Ltd as well as other premium manufacturers.
In the past, distributors such as Avnet Asia, DigiKey, Mouser Electronics, and Newark have stocked the GRM155R62A104KE14D. However, for the most accurate and current availability and pricing information, visiting findchips.com directly is the best approach.