GRM155R6YA105KE11D by Murata Manufacturing Co Ltd

Overview of GRM155R6YA105KE11D by Murata Manufacturing Co Ltd.

The GRM155R6YA105KE11D is a high-quality multilayer ceramic capacitor (MLCC) with a capacitance of 1 µF and a rated voltage of 35V. Manufactured by Murata Manufacturing Co Ltd, this component is designed for surface mounting on a 0402 chip and is fully compliant with RoHS standards. It features a +/-10% tolerance and operates within an X5R temperature coefficient, meaning its capacitance varies by no more than +/-15% over a temperature range from -55°C to +85°C. Dimensionally, it measures 1 mm in length, 0.5 mm in width, and 0.5 mm in height, making it compact enough for dense circuit boards. It employs a ceramic dielectric and is designed with matte tin (Sn) terminals over a nickel (Ni) barrier, which aids in solderability and long-term reliability. This component is ideally suited for applications requiring a stable capacitance over a broad temperature range with minimal space utilization.

Industry Applications for GRM155R6YA105KE11D

The GRM155R6YA105KE11D’s specifications and design make it adaptable for a variety of industry applications. Here are some potential uses, with the emphasis that these are conceptual illustrations and should be analyzed and verified by design and engineering teams according to specific application requirements:

  • Consumer Electronics: This capacitor could potentially be employed in the development of compact consumer electronics such as smartphones, portable media players, and digital cameras, where efficient space utilization and reliability across a range of operating conditions are crucial.
  • Industrial Automation: Given its stable performance across a wide temperature range and robust design, the GRM155R6YA105KE11D might find applications in sensor modules, control units, and other components of industrial automation systems that require consistent performance in variable environments.
  • Power Supply Units: In power supply circuits, stable capacitance values are pivotal for filtering and smoothing applications. This part could potentially contribute to the efficiency and reliability of power supplies for laptops, desktops, and server units.
  • Education and Research: In laboratory settings and educational institutes, this type of capacitor might be utilized in experimental setups and research projects, especially those requiring precise capacitive values and stability under different environmental conditions.

Note: The potential industry applications listed above require thorough verification for compliance with industry standards and specific operational demands.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a leading global manufacturer of electronic components, with a particular strength in the production of Ceramic Capacitors. The company is known for its high-quality products, innovation, and reliability. Murata’s product range in the capacitor category is not limited to just the GRM155R6YA105KE11D but extends to a wide variety of capacitive components, catering to a plethora of needs across industries. These components are renowned for their precision, durability, and performance in demanding applications. Murata’s capacitors find use in sectors ranging from consumer electronics to automotive and industrial applications, underscoring the manufacturer’s commitment to supporting the evolving needs of technology and engineering sectors worldwide.

Where to Find GRM155R6YA105KE11D by Murata Manufacturing Co Ltd

For those looking to procure the GRM155R6YA105KE11D, an excellent starting point is findchips.com. This platform allows users to compare current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet Abacus, TME, and DigiKey, among others. However, inventory levels and distributors’ stock can fluctuate, so it’s advisable to check on findchips.com for the most accurate and up-to-date availability. For those seeking alternative parts or different manufacturers of similar components, the site also provides access to a broad selection of Ceramic Capacitors, including offerings by Murata Manufacturing Co Ltd and other leading brands.

Compare pricing for GRM155R6YA105KE11D and other Ceramic Capacitors at findchips.com