GRM155R70J105KA12D by Murata Manufacturing Co Ltd

Overview of GRM155R70J105KA12D by Murata Manufacturing Co Ltd.

The GRM155R70J105KA12D is a ceramic capacitor, representative of the advanced engineering and manufacturing capabilities of Murata Manufacturing Co Ltd. It is a multilayer, surface-mount device encapsulated in a 0402 chip size package. This capacitor features a capacitance of 1 µF with a rated DC voltage (URdc) of 6.3V. The tolerance on the capacitance values are specified at ±10%, and it operates within the X7R temperature characteristics, indicating a temperature coefficient of ±15% ppm/°C. This device is designed to operate in a wide temperature range from -55°C up to 125°C, making it versatile across various thermal conditions. Additionally, it comes with a nickel (Ni) barrier under a matte tin (Sn) terminal finish, adhering to the JESD-609 Code e3 specifications for lead-free and RoHS-compliant components.

Industry Applications for GRM155R70J105KA12D

The GRM155R70J105KA12D capacitor, due to its compact size, robust temperature coefficient, and reliability, finds its applications across a broad range of industries. Here are several sectors along with possible use cases:

  • Education and Research: Within laboratories and educational kits, the capacitor could potentially be used in prototyping phases for new electronic projects or in teaching materials where a basic understanding of electronic components and their characteristics is being developed. Its standard size and tolerance characteristics make it ideal for experimental setups.
  • Consumer Electronics: Devices such as smartphones, tablets, and wearable technology might use the GRM155R70J105KA12D for smoothing or decoupling purposes within their power supply circuits due to the capacitor’s compact footprint and stable electrical characteristics over a broad temperature range.
  • Industrial Equipment: Industrial control systems that require reliable operation over varying temperatures might incorporate this capacitor, especially in applications demanding long-term stability and reliability under stress conditions.
  • Telecommunications: Wireless communication hardware, including base stations and radio frequency (RF) modules, could benefit from the durability and performance of the GRM155R70J105KA12D, particularly in temperature management and signal integrity applications.

Note: These potential applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly distinguished for its range of Ceramic Capacitors, including the GRM155R70J105KA12D. Murata’s capacitors are known for their high quality, reliability, and innovation in both material science and manufacturing technology. Offering a wide variety of capacitors, Murata meets the needs of virtually all types of circuits and applications ranging from consumer electronics to automotive and industrial applications. The company’s commitment to research and development ensures continual advancement in its product offerings, setting industry standards for performance and reliability.

Where to Find GRM155R70J105KA12D by Murata Manufacturing Co Ltd

To purchase the GRM155R70J105KA12D or explore alternatives, we recommend starting your search on findchips.com. This platform allows you to compare current stock levels and pricing from various distributors. Over the years, GRM155R70J105KA12D has been available from distributors such as Vyrian, New Advantage Corporation, Chip 1 Exchange, Avnet Asia, and DigiKey, to name a few. However, inventory can fluctuate, so it is crucial to check findchips.com for the most up-to-date information. Additionally, if you are exploring other options within the Ceramic Capacitors category that might be offered by Murata Manufacturing Co Ltd or other manufacturers, findchips.com provides comprehensive listings and comparisons to aid in your procurement.

Compare pricing for GRM155R70J105KA12D and other Ceramic Capacitors / Capacitors at findchips.com