Overview of GRM155R70J105KA12J by Murata Manufacturing Co Ltd.
The GRM155R70J105KA12J is a multilayer ceramic capacitor that offers a capacitance of 1 µF and a rated voltage of 6.3 V. This surface mount component is packaged in a compact 0402 size, which measures 1 mm by 0.5 mm. The capacitor features a temperature coefficient of X7R, indicating its ability to maintain stable capacitance over a specified temperature range of -55 °C to 125 °C.
With positive and negative tolerances of 10%, this ceramic capacitor is designed for a variety of circuit applications. The component is compliant with the RoHS directive, ensuring that it does not contain hazardous substances. The ceramic capacitors category includes parts like the GRM155R70J105KA12J, which are well-suited for applications where space is a premium due to their small footprint and surface mount capabilities.
This particular capacitor has a factory lead time of approximately 10 weeks as of the current writing, making it essential for procurement teams to plan their inventory needs accordingly. Its multilayer construction enhances reliability and efficiency, which are critical factors in modern electronic designs.
Industry Applications for GRM155R70J105KA12J
The GRM155R70J105KA12J could potentially be used across various industries due to its versatile specifications. Below are some examples of industries where this component might find applications:
- Internet of Things (IoT): The compact size and reliability of multilayer ceramic capacitors could make them suitable for IoT devices, such as sensors and smart home gadgets, which often require space-saving components.
- Consumer Electronics: Given its specifications, this capacitor might be useful in consumer electronics like smartphones and tablets, where small form factors and efficient energy management are essential.
- Telecommunications: The heat tolerance and capacitance stability of the GRM155R70J105KA12J may support telecom applications, including signal processing equipment and communication devices.
- Automotive (if compliant): If designed with relevant automotive standards in mind, the capacitor’s reliability and performance could be beneficial for automotive electronic systems, such as engine control units or infotainment systems.
- Robotics and Drones: With the increased demand for miniaturized electronic systems in robotics and drones, this capacitor might support power regulation and filtering in these advanced systems.
It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the ceramic capacitors subcategory might also be considered for these applications based on their specifications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is known for its extensive range of electronic components, particularly in the field of capacitors. The company has established itself as a leading manufacturer of ceramic capacitors, including the GRM155R70J105KA12J and similar parts that serve various applications across multiple industries. Murata emphasizes innovation and quality in its manufacturing processes, ensuring that its capacitors deliver reliability and performance.
Focused on multilayer ceramic technology, Murata has developed capacitors that meet the demands of modern electronic circuits, including those requiring tight tolerances and high-frequency performance. Their products are used in power supplies, noise filtering, and decoupling applications, which are critical in today’s fast-paced technological landscape.
Where to Find GRM155R70J105KA12J by Murata Manufacturing Co Ltd
To explore options for purchasing the GRM155R70J105KA12J, consider researching on findchips.com. This platform provides a comprehensive overview of available stock and pricing for various components, including ceramic capacitors from multiple manufacturers.
The GRM155R70J105KA12J has historically been available at distributors such as Chip Stock, Avnet Asia, Avnet Abacus, and DigiKey. However, it is crucial to visit findchips to get the most accurate and up-to-date information regarding current stock levels and pricing, as availability may fluctuate.