Overview of GRM155R71C104JA88D by Murata Manufacturing Co Ltd.
The GRM155R71C104JA88D is a multilayer ceramic capacitor designed for surface mount applications. It has a capacitance of 0.1 µF and a rated DC voltage of 16 V, making it suitable for a wide range of electronic applications. This capacitor falls within the Ceramic Capacitors subcategory. The component exhibits a temperature coefficient of X7R, indicating its capability to operate within a temperature range of -55 °C to 125 °C with a tolerance of ±5%.
Manufactured by Murata Manufacturing Co Ltd., this part is characterized by its compact dimensions of 0402 (1.0 mm x 0.5 mm), allowing for efficient placement on printed circuit boards (PCBs). The capacitor features a standard inductance element configuration with a wraparound terminal shape, which aids in its surface mount compatibility. The height of the package is notably low at just 0.5 mm, which is particularly advantageous in modern electronics where space is often at a premium.
In addition to its electrical characteristics, the GRM155R71C104JA88D is RoHS compliant, reflecting that it adheres to environmental and safety standards, making it a viable choice for eco-conscious design implementations. It is packaged in tape and reel form for automated assembly processes, supporting mass production requirements.
As of the current writing, the factory lead time for this part is approximately 10 weeks, which should be taken into consideration during procurement planning.
Industry Applications for GRM155R71C104JA88D
The GRM155R71C104JA88D may potentially find applications in several industries where small size and reliability are crucial. Below are some examples:
- Consumer Electronics: This capacitor might be utilized in devices such as smartphones, tablets, and wearables where compactness and high performance are essential. The capacitor’s excellent thermal stability and low profile may support high-frequency applications and filtering needs in audio circuits.
- Telecommunications: In telecommunications equipment, the GRM155R71C104JA88D could contribute to power management circuits and signal integrity, aiding in the transmission of high-frequency signals while maintaining low distortion levels.
- Automotive (Conditional): Provided that the part aligns with automotive industry standards, such as AEC-Q100 or AEC-Q101, it might be integrated into electronic control units (ECUs) and infotainment systems, where reliability under varying temperature extremes is critical.
- Industrial Automation: This capacitor could be found in sensors and controllers within industrial automation systems, potentially assisting in smoothing voltage applications and enhancing the performance of power supplies within harsh environments.
- Internet of Things (IoT): The compact nature of the GRM155R71C104JA88D may allow it to be utilized in IoT devices that require energy efficiency and smaller footprints, such as sensors and smart devices that need to process data wirelessly.
These potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is essential to ensure that these contexts meet industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. specializes in the development and production of a wide range of electronic components, including capacitors, resistors, inductors, and filters. The company is particularly noted for its extensive work in ceramic capacitors, a type that has gained prominence due to its reliability and efficiency in various applications.
The GRM155R71C104JA88D is part of a vast portfolio that includes a diverse range of multilayer ceramic capacitors aimed at enabling smaller and more efficient electronic devices. As Murata continues to innovate, their capacitors are employed in various sectors, from consumer electronics to telecommunications, ensuring high performance in demanding conditions.
Other similar parts offered by Murata may include capacitors with different voltage ratings, capacitance values, and sizes, allowing designers the flexibility to select components that best match their specifications and application requirements.
Research Price and Stock for GRM155R71C104JA88D by Murata Manufacturing Co Ltd on Findchips.com
For current stock levels and pricing for the GRM155R71C104JA88D, it is highly recommended to visit Findchips. This platform provides a comprehensive overview of distributor availability and pricing for the component. The part has been previously available at several distributors, including:
- Chip-Germany GmbH
- Avnet Abacus
- DigiKey
- Mouser Electronics
Checking through Findchips will give you the most accurate and up-to-date information regarding stock levels, and you may also discover alternate parts in the Ceramic Capacitors subcategory that could meet your design needs.