Overview of GRM155R71C223KA01D by Murata Manufacturing Co Ltd
The GRM155R71C223KA01D is a ceramic capacitor that offers a capacitance of 0.022 µF and a rated DC voltage of 16 V. This component is characterized by its multilayer construction and features an X7R dielectric material, which offers stable capacitance over a wide temperature range. The component is packaged in a compact 0402 (1005 mm) size, making it suitable for surface mount technology (SMT) applications.
This capacitor operates effectively in a temperature range from -55ºC to +125ºC, providing versatility in various environments. The component has a height of 0.5 mm and a width of 0.5 mm, suitable for space-constrained applications. Additionally, the GRM155R71C223KA01D is compliant with RoHS and is Pb-free, meeting current environmental standards. It is supplied in a 7-inch reel with paper tape, facilitating automated assembly processes. As of this writing, the factory lead time for this part is noted to be approximately 10 weeks.
Industry Applications for GRM155R71C223KA01D
The versatile nature of the GRM155R71C223KA01D ceramic capacitor positions it well for a variety of industry applications. Here are several potential use cases:
- Consumer Electronics: This capacitor could be used in devices such as smartphones, tablets, and smartwatches, where it might filter noise or stabilize voltage levels in power management circuits.
- Industrial Automation: In industrial controllers or sensing devices, the GRM155R71C223KA01D might contribute to signal processing or act as a decoupling capacitor, helping to ensure stable operations in noisy environments.
- Automotive (conditional): If automotive industry standards like AEC-Q100 or AEC-Q101 are applicable, this part might potentially support applications in automotive electronic control units (ECUs), contributing to the overall reliability of critical vehicle systems.
- Telecommunications: This capacitor could be utilized in telecom equipment, where it might stabilize signals and minimize interference in high-frequency applications.
- Internet of Things (IoT): In IoT devices, the GRM155R71C223KA01D might be integrated into sensor modules, ensuring accurate readings by filtering out transient noise.
These potential industry applications are only conceptual and illustrative, requiring comprehensive analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacturing of advanced electronic components, particularly in the field of capacitors. With extensive experience in creating ceramic capacitors, Murata has developed a range of products that cater to various applications across multiple industries. The GRM155R71C223KA01D is one example of their commitment to quality and innovation in capacitor technology.
Murata’s offerings include various types of ceramic capacitors, such as multi-layer capacitors and single-layer options, providing flexibility for engineers and designers when selecting components for their specific applications. The company’s focus on reliability, compliance with international standards, and cutting-edge technology ensures that their products, like the GRM155R71C223KA01D, meet the demanding needs of modern electronics.
Research Price and Stock for GRM155R71C223KA01D by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the GRM155R71C223KA01D, it is recommended to research current stock levels and pricing on Findchips.com. This resource can also be useful for identifying alternate parts within the Ceramic Capacitors category that may be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, the part has been available through distributors such as Chip One Stop, Avnet Asia, DigiKey, and Mouser Electronics, among others. However, checking Findchips will provide the most up-to-date information regarding stock availability and pricing.