Overview of GRM155R71E104KE14D by Murata Manufacturing Co Ltd
The GRM155R71E104KE14D is a multilayer ceramic capacitor (MLCC) designed for surface mounting on PCBs. It offers a capacitance value of 0.1µF, with a ±10% tolerance. Operating within a voltage rating of 25V, this component is encapsulated in a 0402 package, measuring just 1mm in length and 0.5mm in width and height, making it remarkably compact. It’s specified with an X7R dielectric characteristic, indicating its ability to maintain capacitance stability across a temperature range of -55°C to +125°C, characterized by a temperature coefficient of 15% ppm/°C.
This capacitor is RoHS compliant, ensuring its compatibility with environmentally friendly manufacturing and recycling practices. The GRM155R71E104KE14D is classified as active in its product life cycle, signifying its continued production and availability from Murata Manufacturing Co Ltd, a leader in the electronics industry. The component’s terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, adhering to JESD-609 Code e3 for high reliability in soldering and operational performance. As of the current writing, its factory lead time stands at 10 weeks, though this is subject to change and prospective buyers should verify the current lead time at findchips.com for planning purposes.
Industry Applications for GRM155R71E104KE14D
The GRM155R71E104KE14D is suitable for a vast array of applications across numerous industries due to its electrical properties and compact size. Well-suited for environments that experience temperature fluctuations, its X7R dielectric provides reliable performance for critical applications. Here are some industry use cases where this component might find applications, although it’s essential for engineering and design teams to verify and analyze its suitability:
- Consumer Electronics: It may be used in smartphones, tablets, wearable technology, and other compact consumer electronics where space is at a premium and reliable performance across diverse environmental conditions is required.
- Automotive: Given its operating temperature range and reliability, this capacitor could find a home in automotive electronics such as control units, infotainment systems, and advanced driver-assistance systems (ADAS), where durability and reliability are paramount.
- Industrial: The GRM155R71E104KE14D can be applied to industrial automation systems, sensor circuits, and power management systems, offering stability and reliability in harsh operating conditions.
- Education and Research: This capacitor might also be used in experimental boards, educational kits, and research projects within academic settings, benefitting from its precision and compact format.
These potential applications highlight the versatility of the GRM155R Pentium D capacitors, but they require thorough analysis and verification by engineering and design teams to ensure compliance with specific use case requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is globally recognized as a leader in the design and manufacture of electronic components, particularly known for their innovation in Ceramic Capacitors. These components are fundamental in providing stability, filtering, and decoupling in electronic circuits across a myriad of devices. The GRM155R71E104KE14D is part of Murata’s GRM series, embodying the company’s commitment to providing high-quality, reliable capacitors tailored for a wide range of operational requirements. Murata’s capacitors are esteemed for their performance, miniature size, and dependability, addressing the rigorous demands of the electronics industry.
Where to Find GRM155R71E104KE14D by Murata Manufacturing Co Ltd
To purchase the GRM155R71E104KE14D, or to find alternative Ceramic Capacitors offered by Murata Manufacturing Co Ltd or other manufacturers, prospective buyers are encouraged to use findchips.com. Our platform provides up-to-date stock levels, pricing, and distributor information to aid in your procurement process. Historically, this part has been available through distributors such as Perfect Parts Corporation, Chip1Stop, DigiKey, and Mouser Electronics. However, availability can fluctuate, so it’s advised to check findchips.com for current information.